TI ADS7822EB/2K5
| Manufacturer | |
| Mfr. Part # | ADS7822EB/2K5 |
| LCSC Part # | C2866796 |
| Package | MSOP-8 |
| Customer # | |
| Description | Serial 2.7V~5.25V -40℃~+85℃ MSOP-8 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1069 | $ 5.11 |
10+ | $ 4.3926 | $ 43.93 |
30+ | $ 3.9582 | $ 118.75 |
100+ | $ 3.5933 | $ 359.33 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$