LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 74LVC1GU04DBVRG4 product image
Images for reference only

TI 74LVC1GU04DBVRG4RoHS

Manufacturer
MPN
74LVC1GU04DBVRG4
LCSC Part #
C2866774
Packaging
SOT-23-5
Customer #
Key Attributes
Single Inverter Gate
Datasheetpdf iconTI 74LVC1GU04DBVRG4
In-Stock: 65
65 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.2123$ 1.06
50+$ 0.208$ 10.40
150+$ 0.2052$ 30.78
500+$ 0.2023$ 101.15
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-23-5
FeaturesPower shutdown protection
Logic Family74LVC
Operating Temperature-40℃~+125℃
Number of Circuits1
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Number of Channels1
Current - Output High(IOH)32mA
Propagation Delay3ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single inverter gate is designed for 1.65-V to 5.5-V CC operation. The SN74LVC1GU04 device contains one inverter with an unbuffered output and performs the Boolean function Y = A̅. NanoFree package technology is a major breakthrough in device packaging concepts, using the die as the package.

Features

AI Translation
  • Available in the NanoFree Package
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Unbuffered Output
  • Maximum tpd of 3.7 ns at 3.3 V
  • Low Power Consumption, 10-μA Maximum ICC
  • ±24-mA Output Drive at 3.3 V
  • Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receivers
  • Blu-ray Players and Home Theaters
  • DVD Recorders and Players
  • Desktop or Notebook PCs
  • Digital Radio or Internet Radio Players
  • Digital Video Cameras (DVC)
  • Embedded PCs
  • GPS: Personal Navigation Devices
  • Mobile Internet Devices
  • Network Projector Front-Ends
  • Portable Media Players
  • Pro Audio Mixers
  • Smoke Detectors
  • Solid-State Drive (SSD): Enterprise
  • High-Definition (HDTV) Tablets: Enterprise
  • Audio Docks: Portable
  • DLP Front Projection Systems
  • DVR and DVS
  • Digital Picture Frame (DPF)
  • Digital Still Cameras