LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F2121IRGER product image
  • MSP430F2121IRGER thumbnail 1
  • MSP430F2121IRGER thumbnail 2
  • MSP430F2121IRGER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F2121IRGERRoHS

Manufacturer
MPN
MSP430F2121IRGER
LCSC Part #
C2866703
Packaging
VQFN-24(4x4)
Customer #
Key Attributes
Mixed Signal Microcontroller
Datasheetpdf iconTI MSP430F2121IRGER
In-Stock: 128
128 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2791$ 2.28
10+$ 2.094$ 20.94
30+$ 1.9766$ 59.30
100+$ 1.8591$ 185.91
500+$ 1.8043$ 902.15
1,000+$ 1.7818$ 1781.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingVQFN-24(4x4)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size4KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O16

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The Texas Instruments MSP430 family of ultra-low-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 μs. The MSP430x21x1 series is an ultra-low-power mixed signal microcontroller with a built-in 16-bit timer, versatile analog comparator, and sixteen I/O pins. Typical applications include sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system. Stand-alone RF sensor front end is another area of application. The analog comparator provides slope A/D conversion capability.

Features

AI Translation
  • Low Supply Voltage Range: 1.8 V to 3.6 V
  • Ultra-Low Power Consumption Active Mode: 250 μA at 1 MHz, 2.2 V Standby Mode: 0.7 μA
  • Off Mode (RAM Retention): 0.1 μA
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 μs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations Internal Frequencies up to 16 MHz With Four Calibrated Frequencies to ±1% 32-kHz Crystal High-Frequency Crystal up to 16 MHz Resonator
  • External Digital Clock Source
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • On-Chip Comparator for Analog Signal Compare Function or Slope Analog-to-Digita (A/D) Conversion
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse Bootstrap Loader
  • Available in a 20-Pin Plastic Small-Outline Wide Body (SOWB) Package, 20-Pin Plastic Small-Outline Thin (TSSOP) Package, 20-Pin TVSOP Package, and 24-Pin QFN Package

Applications

AI Translation
  • sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system
  • Stand-alone RF sensor front end