LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHC1G125DCKT product image
  • SN74AHC1G125DCKT thumbnail 1
  • SN74AHC1G125DCKT thumbnail 2
  • SN74AHC1G125DCKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AHC1G125DCKTRoHS

Manufacturer
MPN
SN74AHC1G125DCKT
LCSC Part #
C2866641
Packaging
SC-70-5
Customer #
Key Attributes
Single Bus Buffer Gate With 3-State Output
Datasheetpdf iconTI SN74AHC1G125DCKT
In-Stock: 296
296 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5611$ 0.56
10+$ 0.475$ 4.75
30+$ 0.4135$ 12.41
250+$ 0.3628$ 90.70
500+$ 0.3474$ 173.70
1,000+$ 0.3382$ 338.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSC-70-5
Input type-
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)8mA
Series74AHC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements1
Quiescent Current10uA
Propagation Delay5.1ns@5V,15pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The SN74AHC1G125 device is a single bus buffer gate/line driver with 3-state output. The output is disabled when the output-enable (OE) input is high. When OE is low, true data is passed from the A input to the Y output.

Features

AI Translation
  • Operating Range of 2 V to 5.5 V
  • Max tpd of 6 ns at 5 V
  • Low Power Consumption, 10-µA Max ICC
  • ±8-mA Output Drive at 5 V
  • Wide operating voltage range – Operates from 2 V to 5.5 V
  • Allows down-voltage translation – Inputs accept voltages to 5.5 V

Applications

AI Translation
  • Projectors
  • TVs
  • Servers
  • Motor Controls: AC Induction
  • Patient Monitoring Electronic Points of Sale