TI SN74F260N
| Manufacturer | |
| MPN | SN74F260N |
| LCSC Part # | C2866592 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 5.5ns@5V,50pF 6.5mA PDIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Logic Family | 74F Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 300mV;500mV | |
| Propagation Delay | 5.5ns@5V,50pF | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V;2.7V;3.4V | |
| Quiescent Current(Iq) | 6.5mA | |
| Number of Channels | 2;5 | |
| Current - Output High(IOH) | 1mA | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74F260 contains two independent 5-input positive-NOR gates. It performs the Boolean functions Y = (A + B + C + D + E) (overline) in positive logic. The SN74F260 is characterized for operation from 0 ℃ to 70 ℃.
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0376 | $ 1.04 |
| 10+ | $ 0.8608 | $ 8.61 |
| 30+ | $ 0.7653 | $ 22.96 |
| 100+ | $ 0.6558 | $ 65.58 |
| 500+ | $ 0.6072 | $ 303.60 |
| 1,000+ | $ 0.5853 | $ 585.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Logic Family | 74F Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 300mV;500mV | |
| Propagation Delay | 5.5ns@5V,50pF | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V;2.7V;3.4V | |
| Quiescent Current(Iq) | 6.5mA | |
| Number of Channels | 2;5 | |
| Current - Output High(IOH) | 1mA | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74F260 contains two independent 5-input positive-NOR gates. It performs the Boolean functions Y = (A + B + C + D + E) (overline) in positive logic. The SN74F260 is characterized for operation from 0 ℃ to 70 ℃.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

