TI OPA694IDR
| Manufacturer | |
| MPN | OPA694IDR |
| LCSC Part # | C2866564 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1 4.1mV 1.7V/ns 51dB 150uA 5.8mA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4.1mV | |
| Slew Rate | 1.7V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 51dB | |
| Ib - Input Bias Current | 150uA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 13V | |
| Input Offset Voltage Drift(Vos TC) | 26uV/℃ | |
| Quiescent Current | 5.8mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 3nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | -6.3V~6.3V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA694 is an ultra-wideband, low-power, current feedback operational amplifier featuring high slew rate and low differential gain/phase errors. An improved output stage provides ±80mA output drive with < 1.5V output voltage headroom. Low supply current with > 500MHz bandwidth meets the requirements of high-density video routers. Being a current feedback design, the OPA694 holds its bandwidth to very high gains—at a gain of 10, the OPA694 will still provide 200MHz bandwidth. RF applications can use the OPA694 as a low-power SAW pre-amplifier. Extremely high 3rd-order intercept is provided through 70MHz at much lower quiescent power than many typical RF amplifiers. The OPA694 is available in an industry-standard pinout in both SO-8 and SOT23-5 packages.
Features
- UNITY GAIN STABLE BANDWIDTH: 1.5GHz
- HIGH GAIN OF 2V/V BANDWIDTH: 690MHz
- LOW SUPPLY CURRENT: 5.8mA
- HIGH SLEW RATE: 1700V/msec
- HIGH FULL-POWER BANDWIDTH: 675MHz
- LOW DIFFERENTIAL GAIN/PHASE: 0.03%/0.015°
- Pb-FREE AND GREEN SOT23-5 PACKAGE
Applications
- WIDEBAND VIDEO LINE DRIVER
- MATRIX SWITCH BUFFER
- DIFFERENTIAL RECEIVER
- ADC DRIVER
- IMPROVED REPLACEMENT FOR OPA658
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4985 | $ 3.50 |
| 10+ | $ 2.976 | $ 29.76 |
| 30+ | $ 2.666 | $ 79.98 |
| 100+ | $ 2.3529 | $ 235.29 |
| 500+ | $ 2.2085 | $ 1104.25 |
| 1,000+ | $ 2.1419 | $ 2141.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4.1mV | |
| Slew Rate | 1.7V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 51dB | |
| Ib - Input Bias Current | 150uA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 13V | |
| Input Offset Voltage Drift(Vos TC) | 26uV/℃ | |
| Quiescent Current | 5.8mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 3nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | -6.3V~6.3V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA694 is an ultra-wideband, low-power, current feedback operational amplifier featuring high slew rate and low differential gain/phase errors. An improved output stage provides ±80mA output drive with < 1.5V output voltage headroom. Low supply current with > 500MHz bandwidth meets the requirements of high-density video routers. Being a current feedback design, the OPA694 holds its bandwidth to very high gains—at a gain of 10, the OPA694 will still provide 200MHz bandwidth. RF applications can use the OPA694 as a low-power SAW pre-amplifier. Extremely high 3rd-order intercept is provided through 70MHz at much lower quiescent power than many typical RF amplifiers. The OPA694 is available in an industry-standard pinout in both SO-8 and SOT23-5 packages.
Features
- UNITY GAIN STABLE BANDWIDTH: 1.5GHz
- HIGH GAIN OF 2V/V BANDWIDTH: 690MHz
- LOW SUPPLY CURRENT: 5.8mA
- HIGH SLEW RATE: 1700V/msec
- HIGH FULL-POWER BANDWIDTH: 675MHz
- LOW DIFFERENTIAL GAIN/PHASE: 0.03%/0.015°
- Pb-FREE AND GREEN SOT23-5 PACKAGE
Applications
- WIDEBAND VIDEO LINE DRIVER
- MATRIX SWITCH BUFFER
- DIFFERENTIAL RECEIVER
- ADC DRIVER
- IMPROVED REPLACEMENT FOR OPA658
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



