TI CD4069UBNSR
| Manufacturer | |
| MPN | CD4069UBNSR |
| LCSC Part # | C2866535 |
| Packaging | SOIC-14-208mil |
| Customer # | |
| Key Attributes | CMOS Hex Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 50ns@15V,50pF | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1V~2.5V | |
| Input Logic Level - High | 4V~12.5V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 3.4mA | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4069UB device consists of six CMOS inverter circuits. These devices are intended for all inverter applications where the medium-power TTL driving capability and logic-level conversion functions of circuits such as the CD4009 and CD4049 hex inverters and buffers are not required.
Features
AI Translation
- Standardized symmetrical output characteristics
- Medium-speed operation: tPHL, tPLH = 30ns, 10V (typical)
- 100% tested for quiescent current at 20V
- Maximum input current of 1μA at 18V over full package temperature range, 100nA at 18V and 25℃
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of B Series CMOS Devices"
Applications
AI Translation
- Logic inversion
- Pulse shaping
- Oscillator
- High input impedance amplifier
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9115 | $ 0.91 |
| 10+ | $ 0.7406 | $ 7.41 |
| 30+ | $ 0.6543 | $ 19.63 |
| 100+ | $ 0.5681 | $ 56.81 |
| 500+ | $ 0.5176 | $ 258.80 |
| 1,000+ | $ 0.4916 | $ 491.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 50ns@15V,50pF | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1V~2.5V | |
| Input Logic Level - High | 4V~12.5V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 3.4mA | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4069UB device consists of six CMOS inverter circuits. These devices are intended for all inverter applications where the medium-power TTL driving capability and logic-level conversion functions of circuits such as the CD4009 and CD4049 hex inverters and buffers are not required.
Features
AI Translation
- Standardized symmetrical output characteristics
- Medium-speed operation: tPHL, tPLH = 30ns, 10V (typical)
- 100% tested for quiescent current at 20V
- Maximum input current of 1μA at 18V over full package temperature range, 100nA at 18V and 25℃
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of B Series CMOS Devices"
Applications
AI Translation
- Logic inversion
- Pulse shaping
- Oscillator
- High input impedance amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



