TI 74AC11086D
| Manufacturer | |
| MPN | 74AC11086D |
| LCSC Part # | C2866515 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT EXCLUSIVE-OR GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V~3.85V | |
| Output Logic Level - High | 3.8V;4.8V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7.6ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6851 | $ 5.69 |
| 10+ | $ 4.9084 | $ 49.08 |
| 30+ | $ 4.4462 | $ 133.39 |
| 100+ | $ 3.9792 | $ 397.92 |
| 500+ | $ 3.7636 | $ 1881.80 |
| 1,000+ | $ 3.6663 | $ 3666.30 |
Standard Packaging40/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V~3.85V | |
| Output Logic Level - High | 3.8V;4.8V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7.6ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

