TI TLC6C5748QDCARQ1
| Manufacturer | |
| MPN | TLC6C5748QDCARQ1 |
| LCSC Part # | C2866480 |
| Packaging | HTSSOP-56-EP-6.1mm |
| Customer # | |
| Key Attributes | 48-channel, 16-bit PWM LED driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HTSSOP-56-EP-6.1mm | |
| Output Voltage | - | |
| Features | Built-in soft-start;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 25MHz~33MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 48 | |
| Topology | - | |
| Type | - | |
| Output Current | 31.9mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC6C5748-Q1 is a 48-channel, constant sink current driver. Each channel features an independently adjustable, pulse width modulation (PWM), grayscale (GS) brightness control with 65,536 steps and a 128-step constant current point correction (DC). The DC can adjust the brightness deviation between channels. All channels have a 128-step global brightness control (BC). The BC adjusts the brightness deviation between the R, G, B color groups. An 8-step maximum current control (MC) selects the maximum output current range for all channels of each color group. The GS, DC, BC, and MC data can be accessed via a serial interface port. The TLC6C5748-Q1 has three error flags: LED open detection (LOD), LED short detection (LSD), and thermal shutdown (TSD). The error detection results can be read using a serial interface port.
Features
- Automotive electronics applications with AEC-Q100 compliant characteristics: Device Temperature Grade 1: -40°C to +125°C ambient operating temperature range
- 48 constant current sink output channels
- Sink current capability at maximum MC, DC, and BC: 23.9mA (VCC ≤ 3.6V, MC = 5); 31.9mA (VCC > 3.6V, MC = 7)
- Grayscale (GS) control: 16-bit (65,536 steps) with enhanced spectrum or traditional PWM
- Maximum current (MC) control: 3-bit (8 steps), current range 3mA to 30mA; 3 MC settings per color group
- Dot correction (DC) control: 7-bit (128 steps) over 26.2% to 100% range
- Global brightness control (BC): 7-bit (128 steps) over 10% to 100% range; 3 BC settings per color group
- LED supply voltage: up to 10V
- VCC: 3.0V to 5.5V
- Constant current accuracy — channel-to-channel: ±2% (typical), ±5% (maximum); device-to-device: ±2% (typical), ±4% (maximum)
- Data transfer rate: 25MHz
- Grayscale control clock: 33MHz
- Auto repeat display
- Display timing reset
- Auto data refresh (GS and DC only)
- LED open detection (LOD)
- LED short detection (LSD)
- UVLO default data setting
- Delay switch to prevent inrush current
- Operating temperature: -40°C to +125°C
Applications
- Automotive center information display
- Automotive instrument cluster display
- Head-up display
- Automotive lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8537 | $ 4.85 |
| 10+ | $ 4.6213 | $ 46.21 |
| 30+ | $ 4.4783 | $ 134.35 |
| 100+ | $ 4.3597 | $ 435.97 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HTSSOP-56-EP-6.1mm | |
| Output Voltage | - | |
| Features | Built-in soft-start;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 25MHz~33MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 48 | |
| Topology | - | |
| Type | - | |
| Output Current | 31.9mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC6C5748-Q1 is a 48-channel, constant sink current driver. Each channel features an independently adjustable, pulse width modulation (PWM), grayscale (GS) brightness control with 65,536 steps and a 128-step constant current point correction (DC). The DC can adjust the brightness deviation between channels. All channels have a 128-step global brightness control (BC). The BC adjusts the brightness deviation between the R, G, B color groups. An 8-step maximum current control (MC) selects the maximum output current range for all channels of each color group. The GS, DC, BC, and MC data can be accessed via a serial interface port. The TLC6C5748-Q1 has three error flags: LED open detection (LOD), LED short detection (LSD), and thermal shutdown (TSD). The error detection results can be read using a serial interface port.
Features
- Automotive electronics applications with AEC-Q100 compliant characteristics: Device Temperature Grade 1: -40°C to +125°C ambient operating temperature range
- 48 constant current sink output channels
- Sink current capability at maximum MC, DC, and BC: 23.9mA (VCC ≤ 3.6V, MC = 5); 31.9mA (VCC > 3.6V, MC = 7)
- Grayscale (GS) control: 16-bit (65,536 steps) with enhanced spectrum or traditional PWM
- Maximum current (MC) control: 3-bit (8 steps), current range 3mA to 30mA; 3 MC settings per color group
- Dot correction (DC) control: 7-bit (128 steps) over 26.2% to 100% range
- Global brightness control (BC): 7-bit (128 steps) over 10% to 100% range; 3 BC settings per color group
- LED supply voltage: up to 10V
- VCC: 3.0V to 5.5V
- Constant current accuracy — channel-to-channel: ±2% (typical), ±5% (maximum); device-to-device: ±2% (typical), ±4% (maximum)
- Data transfer rate: 25MHz
- Grayscale control clock: 33MHz
- Auto repeat display
- Display timing reset
- Auto data refresh (GS and DC only)
- LED open detection (LOD)
- LED short detection (LSD)
- UVLO default data setting
- Delay switch to prevent inrush current
- Operating temperature: -40°C to +125°C
Applications
- Automotive center information display
- Automotive instrument cluster display
- Head-up display
- Automotive lighting
C2866480 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



