TI TAS5822MDCPR
| Manufacturer | |
| MPN | TAS5822MDCPR |
| LCSC Part # | C2866479 |
| Packaging | HTSSOP-38-EP-4.4mm |
| Customer # | |
| Key Attributes | Digital Input, Stereo, Closed-Loop Class-D Audio Amplifier with 96kHz Enhanced Processing |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-38-EP-4.4mm | |
| Total Harmonic Distortion + Noise (THD+N) | 0.06% | |
| Features | Integrated PLL;Built-in audio processing;Overvoltage protection;Digitally programmable gain | |
| Voltage - Supply | 4.5V~26.4V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 90% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 35W×2@8Ω;22W×2@6Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 72dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 495
495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4832 | $ 1.48 |
| 10+ | $ 1.3497 | $ 13.50 |
| 30+ | $ 1.2667 | $ 38.00 |
| 100+ | $ 1.182 | $ 118.20 |
| 500+ | $ 1.143 | $ 571.50 |
| 1,000+ | $ 1.1267 | $ 1126.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-38-EP-4.4mm | |
| Total Harmonic Distortion + Noise (THD+N) | 0.06% | |
| Features | Integrated PLL;Built-in audio processing;Overvoltage protection;Digitally programmable gain | |
| Voltage - Supply | 4.5V~26.4V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 90% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 35W×2@8Ω;22W×2@6Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 72dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



