LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF3430SQDBVRQ1 product image
Images for reference only

TI REF3430SQDBVRQ1RoHS

Manufacturer
MPN
REF3430SQDBVRQ1
LCSC Part #
C2866295
Packaging
SOT-23-5
Customer #
Key Attributes
3V ±0.05% 3.5V~12V 10mA Fixed SOT-23-5 Voltage Reference RoHS
Datasheetpdf iconTI REF3430SQDBVRQ1
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.3479$ 7.35
10+$ 6.3737$ 63.74
30+$ 5.7804$ 173.41
100+$ 5.2811$ 528.11
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-5
Output Voltage3V
Quiescent Current95uA
Tolerance±0.05%
Voltage - Supply3.5V~12V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz5ppmp-p
Output Current10mA
FeaturesEnable/disable
Noise - 10Hz to 10kHz24uVrms
Operating Temperature-40℃~+125℃@(Ta)
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The REF34-Q1 devices are a series of low-temperature-drift (6ppm/°C), low-power, high-precision CMOS voltage references. These devices feature an initial accuracy of ±0.05%, low operating current, and power consumption of less than 95μA. They also offer extremely low output noise of 3.8μVPP/V, enabling the devices to maintain high signal integrity when used in high-resolution data converters and noise-critical systems. The low output voltage hysteresis and low long-term output voltage drift of these devices further enhance stability and system reliability. Additionally, the small size and low operating current (95μA) of the devices make them well-suited for battery-powered applications. The REF34-Q1 has an enable pin that can set the device to shutdown mode, in which the device consumes a low standby current (3μA) to help reduce the overall system power consumption during standby. The REF34-Q1 series has a wide rated temperature range from -40°C to +125°C.

Features

AI Translation
  • AEC-Q100 qualified
  • Device temperature grade 1: -40°C to +125°C ambient operating temperature range
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level C6
  • Initial accuracy: ±0.05% (maximum)
  • Temperature coefficient: 6ppm/°C (maximum)
  • Operating temperature range: -40°C to +125°C
  • Output voltage options: 2.5V, 3.0V, 3.3V, 4.096V, 5.0V
  • Output current: ±10mA
  • Low quiescent current: 95μA (maximum)
  • Shutdown mode current as low as: 3μA (maximum)
  • Wide input voltage: 12V
  • Output 1/f noise (0.1Hz to 10Hz): 3.8μVPPN
  • Excellent long-term stability (25ppm/1000 hours)
  • Available in 6-pin and 5-pin SOT-23 packages

Applications

AI Translation
  • Body Control Module
  • On-Board Charger
  • Traction Inverter
  • Battery Management System
  • Advanced Driver Assistance System