TI THS4131IDR
| Manufacturer | |
| MPN | THS4131IDR |
| LCSC Part # | C2866290 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1 200uV 52V/us 95dB 2uA 15mA 225MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 39ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 52V/us | |
| Input Offset Current(Ios) | 500nA | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Adjustable output common-mode voltage;Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 2uA | |
| Output Current | 55mA | |
| Power Supply Rejection Ratio (PSRR) | 98dB | |
| Noise density(eN) | 1.25nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 15mA | |
| Gain Bandwidth Product | 225MHz | |
| Dual Supply | -15V~-2.5V;2.5V~15V | |
| Rail to Rail | - | |
| Single Supply | 5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THS413x devices belong to a family of fully differential input/differential output devices and are fabricated using an advanced high-voltage complementary bipolar process. They feature a true fully differential signal path from input to output and high supply voltages up to ±15V, delivering excellent common-mode noise rejection (95dB at 800kHz) and total harmonic distortion (-102dBc at 2VPP, 250kHz). The high-voltage differential signal chain can increase headroom and dynamic range through a wide supply voltage range, eliminating the need to add separate amplifiers for each polarity of the differential signal. They have a wide rated operating temperature range from –40°C to +85°C.
Features
- Bandwidth: 170MHz (VCC = ±15V, G = 1V/V)
- Slew Rate: 51 V/µs
- Gain Bandwidth Product: 215MHz
- Distortion: –102dBc THD (at 2VPP, 250kHz)
- 1/f Voltage Noise Corner Frequency: 350Hz
- Input-Referred Noise: 1.25nV/√Hz
- Single-Supply Operating Voltage Range: 5V to 30V
- Quiescent Current (Shutdown): 860μA (THS4130)
Applications
- Single-ended to differential conversion
- Differential ADC driver
- Differential anti-aliasing
- Differential transmitters and receivers
- Output level translator
- Medical ultrasound
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.0996 | $ 9.10 |
| 10+ | $ 8.1149 | $ 81.15 |
| 30+ | $ 7.4844 | $ 224.53 |
| 100+ | $ 6.875 | $ 687.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 39ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 52V/us | |
| Input Offset Current(Ios) | 500nA | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Adjustable output common-mode voltage;Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 2uA | |
| Output Current | 55mA | |
| Power Supply Rejection Ratio (PSRR) | 98dB | |
| Noise density(eN) | 1.25nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 15mA | |
| Gain Bandwidth Product | 225MHz | |
| Dual Supply | -15V~-2.5V;2.5V~15V | |
| Rail to Rail | - | |
| Single Supply | 5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THS413x devices belong to a family of fully differential input/differential output devices and are fabricated using an advanced high-voltage complementary bipolar process. They feature a true fully differential signal path from input to output and high supply voltages up to ±15V, delivering excellent common-mode noise rejection (95dB at 800kHz) and total harmonic distortion (-102dBc at 2VPP, 250kHz). The high-voltage differential signal chain can increase headroom and dynamic range through a wide supply voltage range, eliminating the need to add separate amplifiers for each polarity of the differential signal. They have a wide rated operating temperature range from –40°C to +85°C.
Features
- Bandwidth: 170MHz (VCC = ±15V, G = 1V/V)
- Slew Rate: 51 V/µs
- Gain Bandwidth Product: 215MHz
- Distortion: –102dBc THD (at 2VPP, 250kHz)
- 1/f Voltage Noise Corner Frequency: 350Hz
- Input-Referred Noise: 1.25nV/√Hz
- Single-Supply Operating Voltage Range: 5V to 30V
- Quiescent Current (Shutdown): 860μA (THS4130)
Applications
- Single-ended to differential conversion
- Differential ADC driver
- Differential anti-aliasing
- Differential transmitters and receivers
- Output level translator
- Medical ultrasound
C2866290 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



