TI OPA607IDCKR
| Manufacturer | |
| MPN | OPA607IDCKR |
| LCSC Part # | C2866202 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 1 120uV 24V/us 100dB 10pA 900uA 50MHz Rail-to-rail output SC-70-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 24V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;Decompensated stable;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 900uA | |
| Gain Bandwidth Product | 50MHz | |
| Input Voltage Noise Density | 3.8nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA607 and OPA2607 devices are decompensated general-purpose CMOS operational amplifiers with a minimum stable gain of 6V/V, featuring low noise of 3.8nV/√Hz and a gain-bandwidth product (GBW) of 50MHz. The OPAx607 devices offer low noise and high bandwidth, making them well-suited for general-purpose applications that require a good balance between cost and performance. The high-impedance CMOS inputs make the OPAx607 amplifiers suitable for connecting to sensors with high output impedance (e.g., piezoelectric sensors). The OPAx607 devices have a power-down mode with a maximum quiescent current of less than 1μA, making them suitable for portable battery-powered applications. The rail-to-rail output (RRO) of the OPAx607 devices can swing up to 8mV relative to the supply rails, maximizing the dynamic range. The OPAx607 is optimized to operate at low supply voltages as low as 2.2V (±1.1V) and up to 5.5V (±2.75V), and is rated for operation over a temperature range of –40°C to +125°C.
Features
- Gain Bandwidth Product (GBW): 50MHz
- Quiescent Current: 900μA (typical)
- Wideband Noise: 3.8nV/√Hz
- Input Voltage Drift: 1.5μV/°C (maximum)
- Offset Voltage: 120μV (typical)
- Input Bias Current: 10pA (maximum)
- Rail-to-Rail Output (RRO)
- Decompensated Gain ≥6V/V (stable)
- Shutdown Current: 1μA (maximum)
- Supply Voltage Range: 2.2V to 5.5V
Applications
- Current sensing
- Fish finders and sonar
- Ultrasonic flow meters
- Garden and power tools
- Printers
- Light curtains and safety guards
- Optical modules
- Handheld test equipment
- PM2.5 and PM10 particle sensors
- Transimpedance applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3098 | $ 1.31 |
| 10+ | $ 1.1545 | $ 11.55 |
| 30+ | $ 1.044 | $ 31.32 |
| 100+ | $ 0.9431 | $ 94.31 |
| 500+ | $ 0.8967 | $ 448.35 |
| 1,000+ | $ 0.8775 | $ 877.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 24V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;Decompensated stable;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 900uA | |
| Gain Bandwidth Product | 50MHz | |
| Input Voltage Noise Density | 3.8nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA607 and OPA2607 devices are decompensated general-purpose CMOS operational amplifiers with a minimum stable gain of 6V/V, featuring low noise of 3.8nV/√Hz and a gain-bandwidth product (GBW) of 50MHz. The OPAx607 devices offer low noise and high bandwidth, making them well-suited for general-purpose applications that require a good balance between cost and performance. The high-impedance CMOS inputs make the OPAx607 amplifiers suitable for connecting to sensors with high output impedance (e.g., piezoelectric sensors). The OPAx607 devices have a power-down mode with a maximum quiescent current of less than 1μA, making them suitable for portable battery-powered applications. The rail-to-rail output (RRO) of the OPAx607 devices can swing up to 8mV relative to the supply rails, maximizing the dynamic range. The OPAx607 is optimized to operate at low supply voltages as low as 2.2V (±1.1V) and up to 5.5V (±2.75V), and is rated for operation over a temperature range of –40°C to +125°C.
Features
- Gain Bandwidth Product (GBW): 50MHz
- Quiescent Current: 900μA (typical)
- Wideband Noise: 3.8nV/√Hz
- Input Voltage Drift: 1.5μV/°C (maximum)
- Offset Voltage: 120μV (typical)
- Input Bias Current: 10pA (maximum)
- Rail-to-Rail Output (RRO)
- Decompensated Gain ≥6V/V (stable)
- Shutdown Current: 1μA (maximum)
- Supply Voltage Range: 2.2V to 5.5V
Applications
- Current sensing
- Fish finders and sonar
- Ultrasonic flow meters
- Garden and power tools
- Printers
- Light curtains and safety guards
- Optical modules
- Handheld test equipment
- PM2.5 and PM10 particle sensors
- Transimpedance applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



