TI TPS7A8033DRBR
| Manufacturer | |
| MPN | TPS7A8033DRBR |
| LCSC Part # | C2866149 |
| Packaging | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | 1A, low IQ, enabled functionality, high PSRR, ultra-low dropout voltage regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 120uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable current limiting;Input under-voltage protection;Thermal shutdown;Over Current Protection;Noise bypass terminal | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 120uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable current limiting;Input under-voltage protection;Thermal shutdown;Over Current Protection;Noise bypass terminal | |
| Output Type | Fixed |
Introduction
The TPS7A80 series low-dropout linear regulators (LDO) deliver ultra-high power supply ripple rejection (PSRR) at the output. This LDO series utilizes an advanced BiCMOS process and PMOSFET pass device to achieve ultra-low noise, excellent transient response, and superior PSRR performance. The TPS7A80 series remains stable when operating with a 4.7μF ceramic output capacitor, and employs a precision voltage reference and feedback loop to achieve 3% accuracy under worst-case conditions across all load, line, process, and temperature variations. This series is rated for an operating junction temperature range of TJ = -40℃ to +125℃, and is available in a 3mm×3mm VSON-8 package with an exposed thermal pad.
Features
- Low-dropout 1A regulator with enable function
- Adjustable output voltage: 0.8V to 6V
- Fixed output voltage: 0.8V to 6V
- Wide-bandwidth high PSRR: 63dB at 1kHz, 57dB at 100kHz, 38dB at 1MHz
- Low noise: (14 × output voltage) μV_RMS typical (100Hz to 100kHz)
- Stable with 4.7μF ceramic capacitor
- Excellent load/line transient response
- Overall accuracy 3% (over load/line/temperature range)
- Overcurrent and overtemperature protection
- Ultra-low dropout: 170mV typical at 1A
- 3mm x 3mm VSON-8 DRB package
Applications
- Telecom Infrastructure
- Audio
- High-Speed Interface (IVF) (PLL/VCO)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.922 | $ 1.92 |
| 10+ | $ 1.6474 | $ 16.47 |
| 30+ | $ 1.4752 | $ 44.26 |
| 100+ | $ 1.2997 | $ 129.97 |
| 500+ | $ 1.2201 | $ 610.05 |
| 1,000+ | $ 1.186 | $ 1186.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 120uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable current limiting;Input under-voltage protection;Thermal shutdown;Over Current Protection;Noise bypass terminal | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 120uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable current limiting;Input under-voltage protection;Thermal shutdown;Over Current Protection;Noise bypass terminal | |
| Output Type | Fixed |
Introduction
The TPS7A80 series low-dropout linear regulators (LDO) deliver ultra-high power supply ripple rejection (PSRR) at the output. This LDO series utilizes an advanced BiCMOS process and PMOSFET pass device to achieve ultra-low noise, excellent transient response, and superior PSRR performance. The TPS7A80 series remains stable when operating with a 4.7μF ceramic output capacitor, and employs a precision voltage reference and feedback loop to achieve 3% accuracy under worst-case conditions across all load, line, process, and temperature variations. This series is rated for an operating junction temperature range of TJ = -40℃ to +125℃, and is available in a 3mm×3mm VSON-8 package with an exposed thermal pad.
Features
- Low-dropout 1A regulator with enable function
- Adjustable output voltage: 0.8V to 6V
- Fixed output voltage: 0.8V to 6V
- Wide-bandwidth high PSRR: 63dB at 1kHz, 57dB at 100kHz, 38dB at 1MHz
- Low noise: (14 × output voltage) μV_RMS typical (100Hz to 100kHz)
- Stable with 4.7μF ceramic capacitor
- Excellent load/line transient response
- Overall accuracy 3% (over load/line/temperature range)
- Overcurrent and overtemperature protection
- Ultra-low dropout: 170mV typical at 1A
- 3mm x 3mm VSON-8 DRB package
Applications
- Telecom Infrastructure
- Audio
- High-Speed Interface (IVF) (PLL/VCO)
C2866149 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



