LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV803EA18DPWR product image
Images for reference only

TI TLV803EA18DPWRRoHS

Manufacturer
MPN
TLV803EA18DPWR
LCSC Part #
C2866117
Packaging
X2-SON-5(0.8x0.8)
Customer #
Key Attributes
Low-power and small-size power supply voltage monitors
Datasheetpdf iconTI TLV803EA18DPWR
In-Stock: 908
908 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4615$ 0.46
10+$ 0.4095$ 4.10
30+$ 0.3835$ 11.51
100+$ 0.3575$ 35.75
500+$ 0.3413$ 170.65
1,000+$ 0.3332$ 333.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingX2-SON-5(0.8x0.8)
Reset Timeout130ms
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1.7V~6V
ChipTypeVoltage monitor
Standby Current250nA
Threshold Voltage1.8V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV803E, TLV809E, and TLV810E are enhanced replacements for the TLV803, TLV853, TLV809, LM809, TPS3809, and TLV810. The TLV80xE and TLV81xE offer advantages such as low quiescent current (IQ), high accuracy, a wide temperature range, and low power-on reset voltage (VPOR), which can improve system reliability.

The TLV80xE and TLV81xE series are voltage monitoring circuits (reset ICs) with low IQ (250 nA typical, 1 μA maximum) that monitor the VDD voltage level. These devices initiate a reset signal whenever the supply voltage VDD drops below the factory-programmed falling threshold voltage VIT-. After the VDD voltage rises above the rising voltage threshold (VIT+), which is equal to the sum of the falling voltage threshold (VIT-) and the hysteresis voltage (VHYS), the reset output remains low for a fixed reset delay time tD.

These devices feature integrated glitch suppression, which ignores fast transients on the VDD pin. With low IQ and high accuracy (±0.5% typical), these voltage monitors are well-suited for low-power and portable applications. The TLV80xE and TLV81xE devices have a specified output logic state for supply voltages as low as VPOR = 0.7V.

The TLV80xE and TLV81xE devices are available in industry-standard 3-pin SOT23 (DBZ) and SC70 (DCK) packages, as well as the ultra-compact X2SON (DPW) package.

Features

AI Translation
  • Guaranteed RESET/RESET fixed delay times at VDD = 0.7–6V: 40µs, 10ms, 50ms, 100ms, 200ms, 400ms
  • Supply current (IDD): 250nA (typical) – 1µA (maximum at VDD = 3.3V)
  • Output topology:
    • TLV809E: Push-pull, active-low
    • TLV803E: Open-drain, active-low
    • TLV810E: Push-pull, active-high
  • Undervoltage detection:
    • High accuracy: ±0.5% (typical)
    • (VIT-): 1.7V, 1.8V, 1.9V, 2.25V, 2.4V, 2.64V, 2.93V, 3.08V, 3.3V, 4.2V, 4.38V, 4.55V, 4.63V
  • Package:
    • SOT23-3 (DBZ) (Pin 1 = GND)
    • SOT23-3 (DBZ) (with RESET/RESET pin)
    • SOT23-3 (DBZ) (Pin 3 = GND)
    • SC-70 (DCK)
    • X2SON-5 (DPW)
  • Temperature range: -40℃ to +125℃
  • Pin-to-pin compatible with MAX803/809/810, APX803/809/810

Applications

AI Translation
  • Electric meters
  • Factory automation
  • Portable, battery-powered devices
  • Set-top boxes and TVs
  • Building automation
  • Laptops/desktops, servers