TI LM2755TMX/NOPB
| Manufacturer | |
| Mfr. Part # | LM2755TMX/NOPB |
| LCSC Part # | C2866096 |
| Package | DSBGA-18 |
| Customer # | |
| Key Attributes | Charge Pump LED Controller with IC-Compatible Interface |
| Description | 1.25MHz 3 Charge Pump DC-DC 30mA 2.7V~5.5V DSBGA-18 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | DSBGA-18 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8167 | $ 1.82 |
10+ | $ 1.77 | $ 17.70 |
30+ | $ 1.7389 | $ 52.17 |
100+ | $ 1.7093 | $ 170.93 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$