TI CD74HC30PWR
| Manufacturer | |
| MPN | CD74HC30PWR |
| LCSC Part # | C2866074 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | CDx4HC30 Single 8-Input NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Logic Family | 74HC Series | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 1;8 | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 22ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains a single 8-input NOR gate. Each logic gate performs the Boolean function Y = A· B · C · D · E · F · G · H (overline) in positive logic.
Features
AI Translation
- Buffered inputs
- Wide supply voltage range: 2V to 6V
- Wide operating temperature range: -55℃ to +125℃
- Fan-out supporting up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
Applications
AI Translation
- Alarm/tamper detection circuit
- S-R latch
In-Stock: 94
94 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6593 | $ 0.66 |
| 10+ | $ 0.5473 | $ 5.47 |
| 30+ | $ 0.4904 | $ 14.71 |
| 100+ | $ 0.4352 | $ 43.52 |
| 500+ | $ 0.4011 | $ 200.55 |
| 1,000+ | $ 0.3849 | $ 384.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Logic Family | 74HC Series | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 1;8 | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 22ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains a single 8-input NOR gate. Each logic gate performs the Boolean function Y = A· B · C · D · E · F · G · H (overline) in positive logic.
Features
AI Translation
- Buffered inputs
- Wide supply voltage range: 2V to 6V
- Wide operating temperature range: -55℃ to +125℃
- Fan-out supporting up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
Applications
AI Translation
- Alarm/tamper detection circuit
- S-R latch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



