TI TPS73615DBVT
| Manufacturer | |
| Mfr. Part # | TPS73615DBVT |
| LCSC Part # | C2866068 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 400mA, high-precision, ultra-low dropout regulator with reverse current protection and enable function |
| Description | Positive Fixed 1.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1991 | $ 3.20 |
10+ | $ 3.1177 | $ 31.18 |
30+ | $ 3.064 | $ 91.92 |
100+ | $ 3.0088 | $ 300.88 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$