TI TS5V330DBQR
| Manufacturer | |
| MPN | TS5V330DBQR |
| LCSC Part # | C2866058 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | Quad SPDT Wide-Bandwidth Video Switch with Low On-State Resistance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-16 | |
| Turn-on time | 2.5ns | |
| Turn-off time | 1.1ns | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 4 | |
| -3dB Bandwidth | 300MHz | |
| Ron | 3Ω | |
| Propagation Delay (tpd) | 6ns | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Con | 14pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7245 | $ 0.72 |
| 10+ | $ 0.7055 | $ 7.06 |
| 30+ | $ 0.6929 | $ 20.79 |
| 100+ | $ 0.6819 | $ 68.19 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-16 | |
| Turn-on time | 2.5ns | |
| Turn-off time | 1.1ns | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 4 | |
| -3dB Bandwidth | 300MHz | |
| Ron | 3Ω | |
| Propagation Delay (tpd) | 6ns | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Con | 14pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



