LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74F30DR product image
Images for reference only

TI SN74F30DRRoHS

Manufacturer
MPN
SN74F30DR
LCSC Part #
C2866046
Packaging
SOIC-14
Customer #
Key Attributes
1.5mA 4.5V~5.5V 5ns@5V,50pF SOIC-14 Gates and Inverters RoHS
Datasheetpdf iconTI SN74F30DR
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3896$ 0.39
10+$ 0.3799$ 3.80
30+$ 0.3735$ 11.21
100+$ 0.367$ 36.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Features-
Logic Family74F Series
Operating Temperature0℃~+70℃
Input Logic Level - Low800mV
Input Logic Level - High2V
Output Logic Level - High2.7V
Quiescent Current(Iq)1.5mA
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)1mA
Number of Channels1;8
Output Logic Level - Low300mV~500mV
Propagation Delay5ns@5V,50pF
Current - Output Low(IOL)20mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece