TI SN74F138NSR
| Manufacturer | |
| MPN | SN74F138NSR |
| LCSC Part # | C2866039 |
| Packaging | SO-16-208mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V 13mA 5.7ns@5V,50pF SO-16-208mil Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Type | Decoder | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Quiescent Current | 13mA | |
| Current - Output High(IOH) | 1mA | |
| Propagation Delay | 5.7ns@5V,50pF | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- High-performance memory decoding or data routing applications
- High-speed memory systems
- Data transmission systems
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5364 | $ 0.54 |
| 10+ | $ 0.5235 | $ 5.24 |
| 30+ | $ 0.5137 | $ 15.41 |
| 100+ | $ 0.5056 | $ 50.56 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Type | Decoder | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Quiescent Current | 13mA | |
| Current - Output High(IOH) | 1mA | |
| Propagation Delay | 5.7ns@5V,50pF | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- High-performance memory decoding or data routing applications
- High-speed memory systems
- Data transmission systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



