LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2901VQDRG4Q1 product image
  • LM2901VQDRG4Q1 thumbnail 1
  • LM2901VQDRG4Q1 thumbnail 2
  • LM2901VQDRG4Q1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2901VQDRG4Q1RoHS

Manufacturer
MPN
LM2901VQDRG4Q1
LCSC Part #
C2865943
Packaging
SOIC-14
Customer #
Key Attributes
Four-channel automotive comparator
Datasheetpdf iconTI LM2901VQDRG4Q1
In-Stock: 68
68 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.5156$ 0.52
10+$ 0.4005$ 4.01
30+$ 0.3514$ 10.54
100+$ 0.29$ 29.00
500+$ 0.2624$ 131.20
1,000+$ 0.2455$ 245.50
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOIC-14
Output TypeOpen-drain
Quiescent Current800uA
Output ModeTTL;MOS;CMOS
Propagation Delay Time1.3us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage2mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of ChannelsFour channels
Input Offset Current(Ios)5nA
Single Supply2V~32V
Response Time (tr)0.3us

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM2901x-Q1 series of devices contains four independent voltage comparators, which can be powered by a single supply over a wide voltage range. They can also operate with dual supplies if the voltage difference between the two supplies is between 2V and 36V and VCC is at least +1.5V higher than the input common-mode voltage. The drain current is not affected by the supply voltage. The outputs can be connected to other open-collector outputs to implement a wired AND relationship. The LM2901V-Q1 supports a higher supply voltage of 32V, and the LM2901AV-Q1 supports a higher supply voltage of 32V and a lower offset voltage.

Features

AI Translation
  • Qualified for automotive applications
  • Meets AEC-Q100 requirements with the following characteristics:
    • Device temperature grade 1: –40°C to 125°C ambient operating temperature range
    • Device HBM ESD classification level:
      • H1B (for "AV" versions)
      • H1C (for all other versions)
    • Device CDM ESD classification level C6
  • Single or dual supply
  • Low supply current consumption independent of supply voltage: 0.8mA (typical)
  • Low input bias current: 25nA (typical)
  • Low input offset current: 2nA (typical)
  • Low input offset voltage: 2mV (typical)
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage: ±36V
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS

Applications

AI Translation
  • Automotive
    • HEV/EV and Powertrain
    • Infotainment and Instrument Cluster
    • Body Control Module