LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS43332QDAPRQ1 product image
  • TPS43332QDAPRQ1 thumbnail 1
  • TPS43332QDAPRQ1 thumbnail 2
  • TPS43332QDAPRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS43332QDAPRQ1RoHS

Manufacturer
MPN
TPS43332QDAPRQ1
LCSC Part #
C2865915
Packaging
HTSSOP-38-EP
Customer #
Key Attributes
Low IQ, single-channel boost and dual-channel synchronous buck controller
Datasheetpdf iconTI TPS43332QDAPRQ1
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0818$ 4.08
10+$ 3.8871$ 38.87
30+$ 3.7712$ 113.14
100+$ 3.6537$ 365.37
500+$ 3.599$ 1799.50
1,000+$ 3.5748$ 3574.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingHTSSOP-38-EP
Synchronous RectifierYes
FeaturesCycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Operating status indication
Number of Channels2
TopologyBuck;Boost
Operating Voltage4V~40V
Switch tube (built-in/external)External
Output Voltage900mV~11V
Operating Temperature-40℃~+125℃@(TA)
Output Current-
Frequency - Switching150kHz~600kHz
Output TypeAdjustable
FunctionStep-down type;Boost
Quiescent Current30uA;35uA

Introduction

AI Translation

The TPS43330-Q1 and TPS43332-Q1 contain two current-mode synchronous buck controllers and one voltage-mode boost controller. This device is suitable as a pre-regulator stage that has low Iq requirements and needs to avoid causing damage to the system in case of power interruptions caused by unexpected events. The integrated boost controller enables the device to operate with an input as low as 2V without a drop in the output stage of the buck regulator. At light loads, the buck controllers can be enabled to operate in an automatic low-power mode, consuming only 30μA of quiescent current. The buck converters have independent soft-start functions and power-good indicators. Current foldback in the buck controllers and cycle-by-cycle current limit in the boost controller provide protection for external metal-oxide-semiconductor field-effect transistors (MOSFETs). Users can set the switching frequency in the range of 150kHz to 600kHz or synchronize it to an external clock within the same range. Additionally, the TPS43332-Q1 offers frequency-hopping spread-spectrum operation.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications with the following results:
    • Device temperature grade 1: ambient operating temperature range –40°C to 125°C
    • Device HBM ESD classification level H2
    • Device CDM ESD classification level C2
  • Two synchronous buck controllers
  • One pre-boost controller
  • Input voltage range up to 40V (transient voltage up to 60V) with boost enabled, operating voltage down to 2V
  • Low-power mode I₀: 30μA (one buck controller on), 35μA (two buck controllers on)
  • Low shutdown current Iₛₕ <4μA
  • Buck output range 0.9V to 11V
  • Selectable boost output: 7V, 10V, or 11V
  • Programmable frequency and external synchronization range 150kHz to 600kHz
  • Independent enable inputs (ENA, ENB)
  • Frequency spread spectrum (TPS43332)
  • Selectable forced continuous mode or automatic low-power mode at light load
  • Sense resistor or inductor DCR sensing
  • Out-of-phase switching between buck channels
  • Peak gate drive current 1.5A
  • Thermally enhanced 38-pin HTSSOP (DAP) PowerPAD package

Applications

AI Translation
  • Automotive start-stop
  • Infotainment
  • Navigation instrument cluster systems
  • Multi-rail DC power distribution systems and ECUs for industrial and automotive applications