TI TPS621351RGXT
| Manufacturer | |
| MPN | TPS621351RGXT |
| LCSC Part # | C2865826 |
| Packaging | VQFN-11-HR(2x3) |
| Customer # | |
| Key Attributes | IC REG BUCK ADJ 4A VQFN-11-HR(2x3) |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-11-HR(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 800mV~12V | |
| Quiescent Current | 18uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-11-HR(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 800mV~12V | |
| Quiescent Current | 18uA |
Introduction
TPS62135 and TPS621351 are high-efficiency, easy-to-use synchronous step-down DC/DC converters based on DCS-Control™ topology. With a wide input voltage range of 3V to 17V, they are well-suited for applications powered by multi-cell Li-ion batteries and 12V intermediate power rails. The device delivers 4A continuous output current. The TPS62135 automatically enters power-save mode at light load, maintaining high efficiency across the entire load range. This makes it ideal for applications requiring networked standby performance, such as ultra-low-power computers. When the MODE pin is set low, the switching frequency automatically adjusts based on the input and output voltages. This technique, known as Automatic Efficiency Enhancement (AEE™), maintains high conversion efficiency across the entire operating range. The device provides 1% output voltage accuracy in PWM mode, enabling power supply designs with high output voltage precision. The typical quiescent current is 18μA. In shutdown mode, the device current is typically 1μA, with active output discharge (available on TPS62135 only; the output voltage discharge function is disabled on TPS621351). The TPS62135 is available as an adjustable version in a 3mm x 2mm VQFN package.
Features
- Output voltage accuracy ±1% (PWM mode)
- Input voltage range: 3V to 17V
- Quiescent current 18μA (typical)
- Output voltage range: 0.8V to 12V
- Adjustable soft-start
- Forced PWM or PWM/PFM operation
- Typical switching frequency of 2.5MHz in forced PWM mode
- Precision enable input supports:
- User-defined UVLO
- Accurate sequencing
- 100% duty cycle mode
- Automatic Efficiency Enhancement AEE™
- DCS-Control™ topology
- Active output discharge capable
- Optional HICCUP overcurrent protection
- Power good output
- 3mm x 2mm VQFN package
Applications
- Standard 12V power rail
- POL compliant with networked standby requirements
- POL power from single-cell or multi-cell Li-ion battery
- Gaming consoles, SSD drives
- Mobile and embedded computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0411 | $ 1.04 |
| 10+ | $ 0.8649 | $ 8.65 |
| 30+ | $ 0.7686 | $ 23.06 |
| 250+ | $ 0.6593 | $ 164.83 |
| 500+ | $ 0.6103 | $ 305.15 |
| 1,000+ | $ 0.5891 | $ 589.10 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-11-HR(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 800mV~12V | |
| Quiescent Current | 18uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-11-HR(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 800mV~12V | |
| Quiescent Current | 18uA |
Introduction
TPS62135 and TPS621351 are high-efficiency, easy-to-use synchronous step-down DC/DC converters based on DCS-Control™ topology. With a wide input voltage range of 3V to 17V, they are well-suited for applications powered by multi-cell Li-ion batteries and 12V intermediate power rails. The device delivers 4A continuous output current. The TPS62135 automatically enters power-save mode at light load, maintaining high efficiency across the entire load range. This makes it ideal for applications requiring networked standby performance, such as ultra-low-power computers. When the MODE pin is set low, the switching frequency automatically adjusts based on the input and output voltages. This technique, known as Automatic Efficiency Enhancement (AEE™), maintains high conversion efficiency across the entire operating range. The device provides 1% output voltage accuracy in PWM mode, enabling power supply designs with high output voltage precision. The typical quiescent current is 18μA. In shutdown mode, the device current is typically 1μA, with active output discharge (available on TPS62135 only; the output voltage discharge function is disabled on TPS621351). The TPS62135 is available as an adjustable version in a 3mm x 2mm VQFN package.
Features
- Output voltage accuracy ±1% (PWM mode)
- Input voltage range: 3V to 17V
- Quiescent current 18μA (typical)
- Output voltage range: 0.8V to 12V
- Adjustable soft-start
- Forced PWM or PWM/PFM operation
- Typical switching frequency of 2.5MHz in forced PWM mode
- Precision enable input supports:
- User-defined UVLO
- Accurate sequencing
- 100% duty cycle mode
- Automatic Efficiency Enhancement AEE™
- DCS-Control™ topology
- Active output discharge capable
- Optional HICCUP overcurrent protection
- Power good output
- 3mm x 2mm VQFN package
Applications
- Standard 12V power rail
- POL compliant with networked standby requirements
- POL power from single-cell or multi-cell Li-ion battery
- Gaming consoles, SSD drives
- Mobile and embedded computers
C2865826 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS62135RGXR | TI | VQFN-11-HR(2x3) | 2,973 | $ 1.5796 | ||
| TPS621351RGXR | TI | VQFN-11(2x3) | 167 | $ 1.8331 | ||
| TPS62135RGXT | TI | VQFN-11(2x3) | 2 | $ 2.8335 | ||
| TPS621361RGXR | TI | VQFN-11(2x3) | 349 | $ 1.492 | ||
| TPS62136RGXR | TI | VQFN-11(2x3) | 192 | $ 1.073 | ||
| TPS62136RGXT | TI | VQFN-11-HR(2x3) | 0 | $ 1.9995 | ||
| TPS621361RGXT | TI | VQFN-11(2x3) | 0 | $ 2.2937 |



