TI TPA2013D1YZHR
| Manufacturer | |
| MPN | TPA2013D1YZHR |
| LCSC Part # | C2865823 |
| Packaging | DSBGA-16 |
| Customer # | |
| Key Attributes | 2.7-W Constant Output Power Class-D Audio Amplifier With Integrated Boost Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Quiescent Current | 4.3mA | |
| Total Harmonic Distortion + Noise (THD+N) | 1% | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Digitally programmable gain;Enable/shutdown function;Integrated PLL | |
| Voltage - Supply | 1.8V~5.5V | |
| Speaker Channels | 1-Channel | |
| Efficiency | 85%;87.5% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.7Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 95dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 210
210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5516 | $ 1.55 |
| 10+ | $ 1.2941 | $ 12.94 |
| 30+ | $ 1.1525 | $ 34.58 |
| 100+ | $ 0.9931 | $ 99.31 |
| 500+ | $ 0.9223 | $ 461.15 |
| 1,000+ | $ 0.8901 | $ 890.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Quiescent Current | 4.3mA | |
| Total Harmonic Distortion + Noise (THD+N) | 1% | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Digitally programmable gain;Enable/shutdown function;Integrated PLL | |
| Voltage - Supply | 1.8V~5.5V | |
| Speaker Channels | 1-Channel | |
| Efficiency | 85%;87.5% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.7Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 95dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



