LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2GU04DBVT product image
Images for reference only

TI SN74LVC2GU04DBVTRoHS

Manufacturer
MPN
SN74LVC2GU04DBVT
LCSC Part #
C2865819
Packaging
SOT-23-6
Customer #
Key Attributes
1.65V~5.5V 3.5ns@5V,50pF 2 10uA 2 SOT-23-6 Gates and Inverters RoHS
Datasheetpdf iconTI SN74LVC2GU04DBVT
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0095$ 1.01
10+$ 0.9867$ 9.87
30+$ 0.9704$ 29.11
100+$ 0.9557$ 95.57
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-23-6
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low-
Propagation Delay3.5ns@5V,50pF
FeaturesPower shutdown protection
Input Logic Level - High1.24V~4.13V
Input Logic Level - Low410mV~1.38V
Operating Temperature-40℃~+125℃
Number of Circuits2
Output Logic Level - High-
Quiescent Current(Iq)10uA
Number of Channels2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

Available in the NanoFree Package Supports 5-V Vcc Operation Inputs Accept Voltages to 5.5 V Max tpd of 3.7 ns at 3.3 V Low Power Consumption, 10-μA Max Icc ±24-mA Output Drive at 3.3 V Typical VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V TA = 25°C Typical V0HV (Output VoH Undershoot) > 2 V at VCC = 3.3V, TA = 25°C Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection Can Be Used as a Down Translator to Translate Inputs From a Max of 5.5V Down to the Vcc Level Unbuffered Outputs Latch-Up Performance Exceeds 100mA Per JESD 78, Class II ESD Protection Exceeds JESD22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101) This dual inverter is designed for 1.65-V to 5.5-Vcc operation. The SN74LVC2GU04 device contains two inverters with unbuffered outputs and performs the Boolean function Y = A̅ NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.

Features

AI Translation
  • Available in the NanoFree Package
  • Supports 5-V Vcc Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 3.7 ns at 3.3 V
  • Low Power Consumption, 10-μA Max Icc
  • ±24-mA Output Drive at 3.3 V
  • Typical VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V TA = 25°C
  • Typical V0HV (Output VoH Undershoot) > 2 V at VCC = 3.3V, TA = 25°C
  • Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
  • Can Be Used as a Down Translator to Translate Inputs From a Max of 5.5V Down to the Vcc Level
  • Unbuffered Outputs
  • Latch-Up Performance Exceeds 100mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)