TI LMX2582RHAT
| Manufacturer | |
| Mfr. Part # | LMX2582RHAT |
| LCSC Part # | C2865817 |
| Package | VQFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | High-performance wideband RF synthesizer integrated with VCO |
| Description | 3.15V~3.45V VQFN-40-EP(6x6) RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | TI | |
| Package | VQFN-40-EP(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.99 | $ 10.99 |
10+ | $ 9.4515 | $ 94.52 |
30+ | $ 8.5136 | $ 255.41 |
100+ | $ 7.727 | $ 772.70 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$