TI SN74ALVC32DGVR
| Manufacturer | |
| MPN | SN74ALVC32DGVR |
| LCSC Part # | C2865811 |
| Packaging | TVSOP-14-3.6mm |
| Customer # | |
| Key Attributes | 10uA 1.65V~3.6V 2.8ns@3.3V,50pF TVSOP-14-3.6mm Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TVSOP-14-3.6mm | |
| Features | - | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74ALVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 2.8ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This quadruple 2-input positive-OR gate is designed for 1.65-V to 3.6-V VCC operation. The SN74ALVC32 performs the Boolean function Y = A(overline)·B(overline)(overline) or Y = A + B in positive logic.
Features
AI Translation
- Operates From 1.65 V to 3.6 V
- Max tpd of 2.8 ns at 3.3 V
- ±24-mA Output Drive at 3.3 V
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.389 | $ 0.39 |
| 200+ | $ 0.1506 | $ 30.12 |
| 500+ | $ 0.1453 | $ 72.65 |
| 1,000+ | $ 0.1427 | $ 142.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TVSOP-14-3.6mm | |
| Features | - | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74ALVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 2.8ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This quadruple 2-input positive-OR gate is designed for 1.65-V to 3.6-V VCC operation. The SN74ALVC32 performs the Boolean function Y = A(overline)·B(overline)(overline) or Y = A + B in positive logic.
Features
AI Translation
- Operates From 1.65 V to 3.6 V
- Max tpd of 2.8 ns at 3.3 V
- ±24-mA Output Drive at 3.3 V
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

