LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2333AIDRBT product image
  • OPA2333AIDRBT thumbnail 1
  • OPA2333AIDRBT thumbnail 2
  • OPA2333AIDRBT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2333AIDRBT

Manufacturer
MPN
OPA2333AIDRBT
LCSC Part #
C2865800
Packaging
SON-8-EP(3x3)
Customer #
Key Attributes
OPAx333 1.8V micropower CMOS operational amplifier zero-drift series
Datasheetpdf iconTI OPA2333AIDRBT
RoHS Compliance2 documents available
Alternative Parts2
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.29$ 4.29
10+$ 3.6993$ 36.99
30+$ 3.3485$ 100.46
250+$ 2.8002$ 700.05
500+$ 2.6354$ 1317.70
1,000+$ 2.5619$ 2561.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSON-8-EP(3x3)
Output Current5mA
Number of Channels2
Vos - Input Offset Voltage2uV
Slew Rate0.16V/us
Input Offset Current(Ios)140pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current70pA
Input Offset Voltage Drift(Vos TC)50nV/℃
Quiescent Current17uA
Gain Bandwidth Product350kHz
FeaturesZero drift / auto-zero;Built-in compensation;Reverse-phase input protection
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Introduction

AI Translation

The CMOS OPAx333 series operational amplifiers use proprietary auto-calibration technology to provide extremely low offset voltage (10 μV, maximum) and achieve near-zero drift over time and temperature changes. These high-precision, low quiescent current micro-amplifiers offer high-impedance inputs (common-mode range extends 100 mV beyond the supply rails) and rail-to-rail outputs (swing within 50 mV of the supply rails). They can operate from single or dual supplies as low as 1.8 V (±0.9 V) and up to 5.5 V (±2.75 V). These devices are optimized for low-voltage, single-supply operation. The OPAx333 series provides excellent CMRR without the crossover associated with traditional complementary input stages. This design delivers excellent performance when driving analog-to-digital converters (ADCs) without degrading differential linearity. The OPA333 (single-channel version) is available in 5-pin SOT-23, SOT, and 8-pin SOIC packages, while the OPA2333 (dual-channel version) is available in 8-pin VSON, SOIC, and VSSOP packages. All versions are specified for operation from -40°C to 125°C.

Features

AI Translation
  • Low offset voltage: 10μV (max)
  • Zero drift: 0.05μV/°C (max)
  • 0.01Hz to 10Hz noise: 1.1μVPP
  • Quiescent current: 17μA
  • Single-supply operation
  • Supply voltage: 1.8V to 5.5V
  • Rail-to-rail input/output
  • Miniature packages: SC70 and SOT23

Applications

AI Translation
  • Sensors
  • Temperature measurement
  • Electronic scales
  • Medical instrumentation
  • Battery-powered instruments
  • Handheld test equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
OPA2333AIDRBRTISON-8-EP(3x3)96$ 3.2927
OPA2330AIDRBRTISON-8(3x3)0$ 1.0749