LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
TI DRV5013ADQLPGMQ1 product image
  • DRV5013ADQLPGMQ1 thumbnail 1
  • DRV5013ADQLPGMQ1 thumbnail 2
  • DRV5013ADQLPGMQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV5013ADQLPGMQ1RoHS

Manufacturer
MPN
DRV5013ADQLPGMQ1
LCSC Part #
C2865788
Packaging
TO-92
Customer #
Key Attributes
SENSOR HALL BIPOLAR TO-92
Datasheetpdf iconTI DRV5013ADQLPGMQ1
In-Stock: 551
551 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4917$ 0.4032$ 0.40
10+$ 0.3805$ 0.3121$ 3.12
30+$ 0.3338$ 0.2738$ 8.21
100+$ 0.2741$ 0.2248$ 22.48
500+$ 0.2467$ 0.2023$ 101.15
1,000+$ 0.2306$ 0.1891$ 189.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerTI
PackagingTO-92
Sample Frequency30kHz
Operation Points5mT
Supply Current2.7mA
Release Points-5mT
Operating Temperature-40℃~+125℃
Output Current30mA
Voltage - Supply2.7V~38V
FeaturesReverse voltage protection;Short-Circuit Protection;Current limit protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DRV5013-Q1 device is a chopper-stabilized Hall-effect sensor that provides magnetic field sensing characteristics with excellent sensitivity stability and integrated protection features over the entire temperature range. The magnetic field is represented by a digital bipolar latch output. This integrated circuit (IC) is equipped with an open-drain output stage with a sink current capability of up to 30mA. The wide operating voltage range (2.7 to 38V) with reverse polarity protection up to -22V makes this device widely applicable to various automotive applications. It provides internal protection functions against reverse power supply conditions, load dump, and output short circuits or overcurrents.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level C4B
  • Grade 1: ambient temperature TA from -40℃ to 125℃ (Q, refer to device naming convention)
  • Grade 0: ambient temperature TA from -40℃ to 150℃ (E, refer to device naming convention)
  • Digital bipolar latch Hall sensor with excellent temperature stability — operating point magnetic field BOP ±10% over temperature range
  • Multiple sensitivity options (operating point magnetic field BOP / release point magnetic field BRP): 1.3/-1.3mT (FA, refer to device naming convention), 2.7/-2.7mT (AD, refer to device naming convention), 6/-6mT (AG, refer to device naming convention), 12/–12mT (BC, refer to device naming convention)
  • Wide supply voltage range: 2.7V to 38V, no external regulator required
  • Open-drain output (30mA sink current)
  • 35μs fast power-on time
  • Compact package options:
    • Surface-mount 3-pin SOT-23 (DBZ): 2.92mm×2.37mm
    • Through-hole 3-pin TO-92 (LPG): 4.00mm×3.15mm
  • Reverse supply protection (up to -22V)
  • Load dump protection up to 40V
  • Output short-circuit protection
  • Output current limiting
  • Battery output short-circuit protection

Applications

AI Translation
  • Power tools
  • Flow meters
  • Valve and solenoid status
  • Brushless DC motors
  • Proximity sensing
  • Tachometers