TI ISO7310FCDR
| Manufacturer | |
| MPN | ISO7310FCDR |
| LCSC Part # | C2865776 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single-channel digital isolator |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output;Output status configurable | |
| CMTI(kV/us) | 65kV/us | |
| Propagation Delay(tpd) | 32ns | |
| Number of Channels | 1 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level;Low Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output;Output status configurable | |
| CMTI(kV/us) | 65kV/us | |
| Propagation Delay(tpd) | 32ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level;Low Level |
Introduction
The ISO7310x provides current isolation of up to 3000 V_RMS for up to 1 minute in accordance with UL standards, and 4242 V_PK isolation in accordance with VDE standards. These devices feature an isolated channel where the logic input and output buffers are separated by a silicon dioxide (SiO₂) insulation barrier. When used with an isolated power supply, the ISO7310x can prevent noise currents on the data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuits. These devices have integrated noise filters for harsh environments where short noise pulses may appear on the input pins of the devices. The ISO7310x has transistor-transistor logic (TTL) input thresholds and operates over a supply voltage range of 3V to 5.5V. Thanks to the innovative chip design and wiring technology, the electromagnetic compatibility of the ISO7310x is significantly enhanced, ensuring system-level ESD, EFT, and surge protection and compliance with radiation standards.
Features
- Signal transmission rate: 25Mbps
- Integrated input noise filter
- Default output "high" and "low" options
- Low power consumption: ICC typical values, 1.9mA at 1Mbps and 3.8mA at 25Mbps (5V supply); 1.4mA at 1Mbps and 2.6mA at 25Mbps (3.3V supply)
- Low propagation delay: typical 32ns (5V supply)
- 3.3V and 5V level translation
- Excellent EMC performance
- System-level ESD, EFT, and surge protection
- Low emissions
- Isolation barrier lifetime: >25 years
- Compatible with 3.3V and 5V supply voltages
- Narrow-body SOIC-8 package
- Safety and regulatory approvals: 4242 V_PK isolation per DIN V VDE V 0884-10 and DIN EN61010-1; 3000 V_RMS isolation for 1-minute per UL 1577; CSA Component Acceptance Notice 5A, CSA component acceptance listed per IEC 60950-1 and IEC 61010-1 end-product standards; CQC certified per GB4943.1-2011
Applications
- Industrial FieldBus
- ProfiBus
- ModBus
- DeviceNet Bus
- Servo Control Interface
- Motor Control
- Power Supply
- Battery Pack
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.947 | $ 0.95 |
| 10+ | $ 0.8513 | $ 8.51 |
| 30+ | $ 0.7605 | $ 22.82 |
| 100+ | $ 0.6941 | $ 69.41 |
| 500+ | $ 0.6665 | $ 333.25 |
| 1,000+ | $ 0.6519 | $ 651.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output;Output status configurable | |
| CMTI(kV/us) | 65kV/us | |
| Propagation Delay(tpd) | 32ns | |
| Number of Channels | 1 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level;Low Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output;Output status configurable | |
| CMTI(kV/us) | 65kV/us | |
| Propagation Delay(tpd) | 32ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level;Low Level |
Introduction
The ISO7310x provides current isolation of up to 3000 V_RMS for up to 1 minute in accordance with UL standards, and 4242 V_PK isolation in accordance with VDE standards. These devices feature an isolated channel where the logic input and output buffers are separated by a silicon dioxide (SiO₂) insulation barrier. When used with an isolated power supply, the ISO7310x can prevent noise currents on the data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuits. These devices have integrated noise filters for harsh environments where short noise pulses may appear on the input pins of the devices. The ISO7310x has transistor-transistor logic (TTL) input thresholds and operates over a supply voltage range of 3V to 5.5V. Thanks to the innovative chip design and wiring technology, the electromagnetic compatibility of the ISO7310x is significantly enhanced, ensuring system-level ESD, EFT, and surge protection and compliance with radiation standards.
Features
- Signal transmission rate: 25Mbps
- Integrated input noise filter
- Default output "high" and "low" options
- Low power consumption: ICC typical values, 1.9mA at 1Mbps and 3.8mA at 25Mbps (5V supply); 1.4mA at 1Mbps and 2.6mA at 25Mbps (3.3V supply)
- Low propagation delay: typical 32ns (5V supply)
- 3.3V and 5V level translation
- Excellent EMC performance
- System-level ESD, EFT, and surge protection
- Low emissions
- Isolation barrier lifetime: >25 years
- Compatible with 3.3V and 5V supply voltages
- Narrow-body SOIC-8 package
- Safety and regulatory approvals: 4242 V_PK isolation per DIN V VDE V 0884-10 and DIN EN61010-1; 3000 V_RMS isolation for 1-minute per UL 1577; CSA Component Acceptance Notice 5A, CSA component acceptance listed per IEC 60950-1 and IEC 61010-1 end-product standards; CQC certified per GB4943.1-2011
Applications
- Industrial FieldBus
- ProfiBus
- ModBus
- DeviceNet Bus
- Servo Control Interface
- Motor Control
- Power Supply
- Battery Pack
C2865776 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ISO7310FCQDRQ1 | TI | SOIC-8 | 21 | $ 2.1556 | ||
| ISO7310CQDRQ1 | TI | SOIC-8 | 10 | $ 4.2905 | ||
| ISO7310CDR | TI | SOIC-8 | 0 | $ 4.0117 |



