LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2313IDGKT product image
  • TLV2313IDGKT thumbnail 1
  • TLV2313IDGKT thumbnail 2
  • TLV2313IDGKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV2313IDGKTRoHS

Manufacturer
MPN
TLV2313IDGKT
LCSC Part #
C2865765
Packaging
VSSOP-8
Customer #
Key Attributes
Low-power, rail-to-rail input/output, 1MHz operational amplifier
Datasheetpdf iconTI TLV2313IDGKT
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4226$ 0.42
10+$ 0.4133$ 4.13
30+$ 0.4056$ 12.17
100+$ 0.3978$ 39.78
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage750uV
Slew Rate500V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current1pA
Output Current15mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current65uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density26nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TLV313 family of single, dual, and quad op-amps combines low power consumption with strong performance. This makes them well-suited for a wide range of applications, including wearables, utility metering, building automation, and banknote counters. The family features rail-to-rail input and output (RRIO) swing, low quiescent current (typical: 65μA), high bandwidth (1MHz), and ultra-low noise (26nV/√Hz at 1kHz), making them highly attractive for battery-powered applications that require a good balance between cost and performance. In addition, the low input bias current of these devices makes them suitable for applications with source impedances up to the megaohm range. The robust design of the TLV313 simplifies circuit design. The device is unity-gain stable with capacitive loads up to 100pF, integrates an RFI/EMI rejection filter, is free from phase inversion under overdrive conditions, and offers high ESD protection (4kV HBM). These devices are optimized for low-voltage operation from as low as 1.8V (±0.9V) to as high as 5.5V (±2.75V), and are rated for an extended operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Precision amplifier for cost-sensitive systems
  • Low IQ: 65μA per channel
  • Wide supply voltage: 1.8V to 5.5V
  • Low noise: 26nV/√Hz at 1kHz
  • Gain bandwidth: 1MHz
  • Rail-to-rail input/output
  • Low input bias current: 1pA
  • Low offset voltage: 0.75mV
  • Unity-gain stable
  • Internal RFI/EMI filter
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Medical and healthcare
  • Fitness and wearable electronics
  • Utility metering (heat, water, energy)
  • Building automation equipment
  • Banknote counters