TI TPS3813I50QDBVRQ1
| Manufacturer | |
| MPN | TPS3813I50QDBVRQ1 |
| LCSC Part # | C2865739 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Automotive processor monitoring circuit with window watchdog |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 20ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2V~6V | |
| ChipType | Simple Reset/Power-On Reset | |
| Standby Current | 20uA | |
| Threshold Voltage | 4.55V | |
| Function | Watchdog timer | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 319
319 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5708 | $ 1.57 |
| 10+ | $ 1.3046 | $ 13.05 |
| 30+ | $ 1.1586 | $ 34.76 |
| 100+ | $ 0.9931 | $ 99.31 |
| 500+ | $ 0.9201 | $ 460.05 |
| 1,000+ | $ 0.8876 | $ 887.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 20ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2V~6V | |
| ChipType | Simple Reset/Power-On Reset | |
| Standby Current | 20uA | |
| Threshold Voltage | 4.55V | |
| Function | Watchdog timer | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



