LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM361M/NOPB product image
  • LM361M/NOPB thumbnail 1
  • LM361M/NOPB thumbnail 2
  • LM361M/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM361M/NOPBRoHS

Manufacturer
MPN
LM361M/NOPB
LCSC Part #
C2865724
Packaging
SOIC-14
Customer #
Key Attributes
1 5mA 5mV SOIC-14 Comparators RoHS
Datasheetpdf iconTI LM361M/NOPB
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5209$ 3.52
10+$ 3.4304$ 34.30
30+$ 3.3706$ 101.12
100+$ 3.3109$ 331.09
Standard Packaging55/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingSOIC-14
Number of Channels1
Input Offset Current(Ios)2uA
Output ModeTTL
Operating Temperature0℃~+70℃
Dual Supply5V~15V;-15V~-6V
FeaturesLatch function
Ib - Input Bias Current30uA
Output TypePush-pull
Propagation Delay(tpd)20ns
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)5mA
Vos - Input Offset Voltage5mV
Single Supply4.75V~5.25V

Introduction

AI Translation

The LM161/LM361 is a very high speed differential input, complementary TTL output voltage comparator with improved characteristics over the SE529/NE529 for which it is a pin-for-pin replacement. The device has been optimized for greater speed performance and lower input offset voltage. Typically delay varies only 3 ns for over-drive variations of 5 mV to 500 mV. It may be operated from op amp supplies (±15V). Complementary outputs having maximum skew are provided. Applications involve high speed analog to digital converters and zero-crossing detectors in disk file systems.

Features

AI Translation
  • Independent strobes
  • Ensured high speed: 20 ns max
  • Tight delay matching on both outputs
  • Complementary TTL outputs
  • Operates from op amp supplies: ±15V
  • Low speed variation with overdrive variation
  • Low input offset voltage
  • Versatile supply voltage range

Applications

AI Translation
  • High speed analog to digital converters
  • Zero-crossing detectors in disk file systems