LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4070BPWR product image
  • CD4070BPWR thumbnail 1
  • CD4070BPWR thumbnail 2
  • CD4070BPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD4070BPWRRoHS

Manufacturer
MPN
CD4070BPWR
LCSC Part #
C2865674
Packaging
TSSOP-14
Customer #
Key Attributes
CMOS Quad Exclusive-OR and Exclusive-NOR Gate
Datasheetpdf iconTI CD4070BPWR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3146$ 0.31
10+$ 0.3081$ 3.08
30+$ 0.3033$ 9.10
100+$ 0.3$ 30.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Features-
Input Logic Level - High3.5V~11V
Operating Temperature-55℃~+125℃
Input Logic Level - Low1.5V~4V
Logic Family4000B Series
Output Logic Level - High14.95V~15V
Quiescent Current(Iq)1uA
Voltage - Supply3V~18V
Current - Output High(IOH)3.4mA
Number of Channels4;2
Output Logic Level - Low0V~50mV
Propagation Delay100ns@15V,50pF
Current - Output Low(IOL)3.4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

CD4070B contains four independent Exclusive-OR gates. The CD4077B contains four independent Exclusive-NOR gates. The CD4070B and CD4077B provide the system designer with a means for direct implementation of the Exclusive-OR and Exclusive-NOR functions, respectively.

Features

AI Translation
  • High-Voltage Types (20V Rating)
  • Medium Speed Operation - tPHL, tPLH = 65ns (Typ) at VDD = 10V, CL = 50pF
  • 100% Tested for Quiescent Current at 20V
  • Standardized Symmetrical Output Characteristics
  • 5V, 10V and 15V Parametric Ratings
  • Maximum Input Current of 1μA at 18V Over Full Package Temperature Range - 100nA at 18V and 25℃
  • Noise Margin (Over Full Package Temperature Range - 1V at VDD = 5V, 2V at VDD = 10V, 2.5V at VDD = 15V)
  • Meets All Requirements of JEDEC Standard No. 13B “Standard Specifications for Description of B Series CMOS Devices”

Applications

AI Translation
  • Logical Comparators
  • Adders/Subtractors
  • Parity Generators and Checkers