LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV76728DRVR product image
  • TLV76728DRVR thumbnail 1
  • TLV76728DRVR thumbnail 2
  • TLV76728DRVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV76728DRVRRoHS

Manufacturer
MPN
TLV76728DRVR
LCSC Part #
C2865665
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
1A, 16V positive voltage low dropout (LDO) linear regulator with adjustable and fixed output
Datasheetpdf iconTI TLV76728DRVR
In-Stock: 87
87 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4322$ 0.43
10+$ 0.3461$ 3.46
30+$ 0.3104$ 9.31
100+$ 0.2649$ 26.49
500+$ 0.2437$ 121.85
1,000+$ 0.2324$ 232.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)80uA
Output ConfigurationPositive
Operating Voltage16V
Output Current1A
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection;Output discharge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV767 is a wide input range linear regulator supporting an input voltage range of 2.5V to 16V and load currents up to 1A. The output range is 0.8V to 6.6V, with outputs up to 14.6V in the adjustable version.

In addition, the TLV767 offers 1% output accuracy, meeting the requirements of low-voltage MCUs and processors.

By design, the TLV767's I_Q is significantly lower than that of conventional wide input voltage regulators, enabling the device to fully meet increasingly stringent standby power consumption requirements. When disabled, the TLV767 consumes only 1.5μA of I_Q.

Internal soft-start timing and foldback current limiting reduce inrush current during startup, minimizing input capacitance.

High-bandwidth PSRR performance exceeding 70dB at 1kHz and 46dB at 1MHz helps attenuate the switching frequency of upstream DC/DC converters and minimizes post-regulator filtering. For greater flexibility, the TLV767 is available in both fixed and adjustable voltage versions.

The TLV767 is available in a 6-pin 2mm × 2mm WSON package, an 8-pin 3mm × 3mm HVSSOP (DGN) package, and a 5-pin 2.9mm × 1.6mm SOT-23 (DBV) package.

Features

AI Translation
  • V_IN: 2.5V to 16V
  • V_OUT:
    • 0.8V to 14.6V (adjustable)
    • 0.8V to 6.6V (fixed, 50mV steps)
  • 1% output accuracy over full load and temperature range
  • Low I_Q: 50μA (typical, ~1.5μA in shutdown)
  • Internal soft-start time: 500µs (typical)
  • Foldback current limit and thermal protection
  • Stable operation with 1µF ceramic capacitor
  • High PSRR: 70dB at 1kHz, 46dB at 1MHz
  • Temperature range: -40°C to +125°C
  • Package:
    • 6-pin 2mm × 2mm WSON
    • 8-pin 3mm × 3mm HVSSOP
    • 5-pin 2.9mm × 1.6mm SOT-23

Applications

AI Translation
  • Appliances
  • TVs, monitors, and set-top boxes
  • Motion detectors (PIR, uWave, etc.)
  • Motor drivers and control boards
  • Printers and PC peripherals
  • Wi-Fi access point devices and routers