LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2832YSD/NOPB product image
  • LM2832YSD/NOPB thumbnail 1
  • LM2832YSD/NOPB thumbnail 2
  • LM2832YSD/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2832YSD/NOPBRoHS

Manufacturer
MPN
LM2832YSD/NOPB
LCSC Part #
C2865615
Packaging
WSON-6-EP(3x3)
Customer #
Key Attributes
High Frequency 2.0A Load-Step-Down DC-DC Regulator
Datasheetpdf iconTI LM2832YSD/NOPB
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9859$ 3.99
10+$ 3.5383$ 35.38
30+$ 3.3105$ 99.32
100+$ 3.0061$ 300.61
500+$ 2.8954$ 1447.70
1,000+$ 2.8482$ 2848.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-6-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching550kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage600mV~4.5V
Output Current2A
Quiescent Current2.8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM2832 regulator is a monolithic, high frequency, PWM step-down DC/DC converter in a 6 Pin WSON and a 8 Pin eMSOP-PowerPAD package. It provides all the active functions to provide local DC/DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. With a minimum of external components, the LM2832 is easy to use. The ability to drive 2.0A loads with an internal 150 mΩ PMOS switch using state-of-the-art 0.5 μm BiCMOS technology results in the best power density available. The world-class control circuitry allows on-times as low as 30ns, thus supporting exceptionally high frequency conversion over the entire 3V to 5.5V input operating range down to the minimum output voltage of 0.6V. Switching frequency is internally set to 550 kHz, 1.6 MHz, or 3.0 MHz, allowing the use of extremely small surface mount inductors and chip capacitors. Even though the operating frequency is high, efficiencies up to 93% are easy to achieve. External shutdown is included, featuring an ultra-low stand-by current of 30 nA. The LM2832 utilizes current-mode control and internal compensation to provide high-performance regulation over a wide range of operating conditions. Additional features include internal soft-start circuitry to reduce inrush current, pulse-by-pulse current limit, thermal shutdown, and output over-voltage protection.

Features

AI Translation
  • Input Voltage Range of 3.0V to 5.5V
  • Output Voltage Range of 0.6V to 4.5V
  • 2.0A Output Current
  • High Switching Frequencies: 1.6MHz (LM2832X), 0.55MHz (LM2832Y), 3.0MHz (LM2832Z)
  • 150mΩ PMOS Switch
  • 0.6V, 2% Internal Voltage Reference
  • Internal Soft-Start
  • Current Mode, PWM Operation
  • Thermal Shutdown
  • Over Voltage Protection

Applications

AI Translation
  • Local 5V to Vcore Step-Down Converters
  • Core Power in HDDs
  • Set-Top Boxes
  • USB Powered Devices
  • DSL Modems