TI TMP101NAQDBVRQ1
| Manufacturer | |
| MPN | TMP101NAQDBVRQ1 |
| LCSC Part # | C2865542 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Temperature sensor with I2C and SMBus interfaces, alarm function, and SOT-23 package |
| Datasheet | TI TMP101NAQDBVRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | SMBus;I2C | |
| Tolerance | ±2℃ | |
| Standby Current | 100nA | |
| Temperature Conversion Time | 300ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | SMBus;I2C |
| Type | Description | |
|---|---|---|
| Tolerance | ±2℃ | |
| Standby Current | 100nA | |
| Temperature Conversion Time | 300ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
Help & FeedbackShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6185 | $ 3.62 |
| 10+ | $ 3.1885 | $ 31.89 |
| 30+ | $ 2.9208 | $ 87.62 |
| 100+ | $ 2.6449 | $ 264.49 |
| 500+ | $ 2.52 | $ 1260.00 |
| 1,000+ | $ 2.4665 | $ 2466.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | SMBus;I2C | |
| Tolerance | ±2℃ | |
| Standby Current | 100nA | |
| Temperature Conversion Time | 300ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | SMBus;I2C |
| Type | Description | |
|---|---|---|
| Tolerance | ±2℃ | |
| Standby Current | 100nA | |
| Temperature Conversion Time | 300ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
Help & FeedbackShow similar products (0) >
C2865542 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TMP100NA/3K | TI | SOT-23-6 | 1,108 | $ 0.9846 | ||
| TMP100MDBVREP | TI | SOT-23-6 | 17 | $ 15.6145 | ||
| TMP100AQDBVRQ1 | TI | SOT-23-6 | 443 | $ 2.2428 | ||
| TMP101NA/3K | TI | SOT-23-6 | 5,392 | $ 1.7417 | ||
| TMP100NA/250 | TI | SOT-23-6 | 406 | $ 1.7022 | ||
| TMP101NA(UMW) | UMW | SOT-23-6 | 6,653 | $ 0.6543 |



