TI SN74AHCT16373DGGR
| Manufacturer | |
| Mfr. Part # | SN74AHCT16373DGGR |
| LCSC Part # | C2865524 |
| Package | TSSOP-48-6.2mm |
| Customer # | |
| Description | D Latch 4.5V~5.5V 9.5ns 2 TSSOP-48-6.2mm Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Package | TSSOP-48-6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3554 | $ 2.36 |
10+ | $ 1.9793 | $ 19.79 |
30+ | $ 1.7441 | $ 52.32 |
100+ | $ 1.5042 | $ 150.42 |
500+ | $ 1.3944 | $ 697.20 |
1,000+ | $ 1.3479 | $ 1347.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$