TI TLC7225CDW
| Manufacturer | |
| MPN | TLC7225CDW |
| LCSC Part # | C2865474 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | QUADRUPLE 8bit DIGITAL-TO-ANALOG CONVERTERS |
| Datasheet | TI TLC7225CDW |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Function | Bipolar output;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11.4V~16.5V | |
| Function | Bipolar output;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Parallel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Four 8-bit D/A converters with independent references
- Direct bipolar operation without external level-shift amplifiers
- Microprocessor compatible
- TTL/CMOS compatible
- Single-supply operation capable
- Simultaneous update capability
- Binary input coding
- Process control
- Automatic test equipment
- Automatic calibration of large system parameters such as gain/offset
- The TLC7225 consists of four 8-bit voltage-output DACs with output buffer amplifiers and interface logic featuring dual-register buffering.
- Each DAC has an individual on-chip latch. Data is transferred through a common 8-bit TTL/CMOS-compatible (5 V) input port into one of the data latches.
- Control inputs A0 and A1 determine which DAC is loaded when WR goes low. Only the data stored in the DAC registers determines the analog output of the converters.
- Dual-register buffering allows simultaneous update of all four outputs under LDAC control.
- All logic inputs are compatible with both TTL and CMOS levels, and the control logic is speed-compatible with most 8-bit microprocessors.
- Each DAC includes an output buffer amplifier capable of driving up to 5 mA of output current.
- TLC7225 performance is specified under dual-supply operation for input reference voltages from 2 V to VDD - 4 V.
- The voltage-mode DAC configuration enables TLC7225 single-supply rail operation with a 10 V reference voltage.
- The TLC7225 is fabricated using a specially developed LinBiCMOS process, allowing high-speed digital logic circuits and precision analog circuits to be integrated on the same die.
- The TLC7225 features a common 8-bit data bus and individual DAC latches, providing a flexible control architecture for simple microprocessor interfacing.
- All latch enable signals are level-triggered.
- Integration of four DACs, four op-amps, and interface logic in a 0.3-inch wide 24-pin SOIC package significantly reduces board space requirements and improves reliability in systems using multiple converters.
- Pin layout is optimized for board layout, with all analog inputs and outputs at one end of the package and all digital inputs at the other.
- TLC7225C operating temperature range: 0℃ to 70℃. TLC7225I operating temperature range: -25℃ to 85℃.
- For the TLC7225 to operate within rated specifications, the input reference voltage must be at least 4 V below the supply voltage at the VDD terminal.
- The specified operating range for the TLC7225 is VDD from 12 V ±5 V.
- Applying VSS = -5 V improves zero-code error, enhances output sink capability near AGND, and improves negative settling time.
- Performance is specified under dual-supply operation for reference voltages in the range of 2 V to (VDD - 4 V).
- The TLC7225 contains four identical 8-bit voltage-mode DACs, each with an individual reference input.
- The converter output voltage has the same polarity as the reference voltage, enabling single-supply operation.
- The input impedance of any reference input is code-dependent and can range from a minimum of 1.4 kΩ to open circuit.
- The node capacitance at the reference terminal is also code-dependent, typically ranging from 60 pF to 300 pF.
- Each voltage-mode DAC output is buffered by a unity-gain non-inverting amplifier.
- The buffer amplifier can produce 10 V across a 2-kΩ load and can drive capacitive loads up to 3300 pF.
- The TLC7225 supports single-supply or dual-supply operation; dual-supply operation enhances certain performance parameters not achievable with single-supply operation.
- In single-supply operation (VSS = 0 V = AGND), the amplifier sink capability is typically 400 μA but decreases as the output voltage approaches AGND.
- Connecting VSS to -5 V maintains the full 400 μA sink capability across the entire output voltage range.
- Settling time for negative-going output signals near AGND is also affected by VSS. Negative settling time under single-supply operation is longer than under dual-supply operation. Positive settling time is unaffected by VSS.
- In addition, a negative VSS provides greater headroom for the output amplifier, yielding improved zero-code performance and better output slew rate in single-supply mode.
- The TLC7225 digital inputs are compatible with TTL or 5 V CMOS levels.
- To minimize supply current, it is recommended to drive digital input voltages as close to the supply rails (VDD and DGND) as possible.
- The TLC7225 contains two registers per DAC: an input register and a DAC register.
- Address lines A0 and A1 select which input register accepts data from the input port.
- When the WR signal is low, the input latch of the selected DAC is transparent.
- Data is latched into the address-specified input register on the rising edge of WR.
Applications
AI Translation
- Process control
- Automatic test equipment
- Auto-calibration of large system parameters, e.g., gain/offset
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.5421 | $ 12.54 |
| 200+ | $ 4.8541 | $ 970.82 |
| 500+ | $ 4.684 | $ 2342.00 |
| 1,000+ | $ 4.599 | $ 4599.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Function | Bipolar output;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11.4V~16.5V | |
| Function | Bipolar output;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Parallel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Four 8-bit D/A converters with independent references
- Direct bipolar operation without external level-shift amplifiers
- Microprocessor compatible
- TTL/CMOS compatible
- Single-supply operation capable
- Simultaneous update capability
- Binary input coding
- Process control
- Automatic test equipment
- Automatic calibration of large system parameters such as gain/offset
- The TLC7225 consists of four 8-bit voltage-output DACs with output buffer amplifiers and interface logic featuring dual-register buffering.
- Each DAC has an individual on-chip latch. Data is transferred through a common 8-bit TTL/CMOS-compatible (5 V) input port into one of the data latches.
- Control inputs A0 and A1 determine which DAC is loaded when WR goes low. Only the data stored in the DAC registers determines the analog output of the converters.
- Dual-register buffering allows simultaneous update of all four outputs under LDAC control.
- All logic inputs are compatible with both TTL and CMOS levels, and the control logic is speed-compatible with most 8-bit microprocessors.
- Each DAC includes an output buffer amplifier capable of driving up to 5 mA of output current.
- TLC7225 performance is specified under dual-supply operation for input reference voltages from 2 V to VDD - 4 V.
- The voltage-mode DAC configuration enables TLC7225 single-supply rail operation with a 10 V reference voltage.
- The TLC7225 is fabricated using a specially developed LinBiCMOS process, allowing high-speed digital logic circuits and precision analog circuits to be integrated on the same die.
- The TLC7225 features a common 8-bit data bus and individual DAC latches, providing a flexible control architecture for simple microprocessor interfacing.
- All latch enable signals are level-triggered.
- Integration of four DACs, four op-amps, and interface logic in a 0.3-inch wide 24-pin SOIC package significantly reduces board space requirements and improves reliability in systems using multiple converters.
- Pin layout is optimized for board layout, with all analog inputs and outputs at one end of the package and all digital inputs at the other.
- TLC7225C operating temperature range: 0℃ to 70℃. TLC7225I operating temperature range: -25℃ to 85℃.
- For the TLC7225 to operate within rated specifications, the input reference voltage must be at least 4 V below the supply voltage at the VDD terminal.
- The specified operating range for the TLC7225 is VDD from 12 V ±5 V.
- Applying VSS = -5 V improves zero-code error, enhances output sink capability near AGND, and improves negative settling time.
- Performance is specified under dual-supply operation for reference voltages in the range of 2 V to (VDD - 4 V).
- The TLC7225 contains four identical 8-bit voltage-mode DACs, each with an individual reference input.
- The converter output voltage has the same polarity as the reference voltage, enabling single-supply operation.
- The input impedance of any reference input is code-dependent and can range from a minimum of 1.4 kΩ to open circuit.
- The node capacitance at the reference terminal is also code-dependent, typically ranging from 60 pF to 300 pF.
- Each voltage-mode DAC output is buffered by a unity-gain non-inverting amplifier.
- The buffer amplifier can produce 10 V across a 2-kΩ load and can drive capacitive loads up to 3300 pF.
- The TLC7225 supports single-supply or dual-supply operation; dual-supply operation enhances certain performance parameters not achievable with single-supply operation.
- In single-supply operation (VSS = 0 V = AGND), the amplifier sink capability is typically 400 μA but decreases as the output voltage approaches AGND.
- Connecting VSS to -5 V maintains the full 400 μA sink capability across the entire output voltage range.
- Settling time for negative-going output signals near AGND is also affected by VSS. Negative settling time under single-supply operation is longer than under dual-supply operation. Positive settling time is unaffected by VSS.
- In addition, a negative VSS provides greater headroom for the output amplifier, yielding improved zero-code performance and better output slew rate in single-supply mode.
- The TLC7225 digital inputs are compatible with TTL or 5 V CMOS levels.
- To minimize supply current, it is recommended to drive digital input voltages as close to the supply rails (VDD and DGND) as possible.
- The TLC7225 contains two registers per DAC: an input register and a DAC register.
- Address lines A0 and A1 select which input register accepts data from the input port.
- When the WR signal is low, the input latch of the selected DAC is transparent.
- Data is latched into the address-specified input register on the rising edge of WR.
Applications
AI Translation
- Process control
- Automatic test equipment
- Auto-calibration of large system parameters, e.g., gain/offset
C2865474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TLC7225IDW | TI | Similar | SOIC-24-300mil | 3 | $ 12.0832 | ||
| TLC7225CDWR | TI | Alt. Packaging | SOIC-24-300mil | 0 | $ 8.2132 | ||
| AD7225KRZ | ADI | Similar | SOIC-24-300mil | 0 | $ 37.2625 | ||
| AD7225LRZ | ADI | Similar | SOIC-24-300mil | 0 | $ 39.2675 | ||
| MAX505BCWG+T | MAXIM | Similar | SO-24-300mil | 0 | $ 14.9916 |

