LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP1G57DBVR product image
Images for reference only

TI SN74AUP1G57DBVRRoHS

Manufacturer
MPN
SN74AUP1G57DBVR
LCSC Part #
C2865465
Packaging
SOT-23-6
Customer #
Key Attributes
Low-Power Configurable Multiple-Function Gate
Datasheetpdf iconTI SN74AUP1G57DBVR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable
ManufacturerTI
PackagingSOT-23-6
Logic Family74AUP Series
Propagation Delay5.3ns@3.3V,30pF
Current - Output Low(IOL)4mA
Output Logic Level - High2.55V
Quiescent Current(Iq)900nA
Current - Output High(IOH)4mA
Voltage - Supply800mV~3.6V
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Operating Temperature-40℃~+85℃
Number of Channels1
Output Logic Level - Low450mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74AUP1G57 device features configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND, OR, NAND, NOR, XNOR, inverter, and noninverter. All inputs can be connected to V(CC) or GND.

Features

AI Translation
  • Available in the Texas Instruments NanoStar Packages
  • Low Static-Power Consumption (I(CC)=0.9 μA Maximum)
  • Low Dynamic-Power Consumption (ΣC(pd)=4.3 pF Typical at 3.3 V)
  • Low Input Capacitance (C(i)=1.5 pF Typical)
  • Low Noise – Overshoot and Undershoot <10% of V(CC)(off)
  • Supports Partial-Power-Down Mode Operation
  • Includes Schmitt-Trigger Inputs
  • Wide Operating V(CC) Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • Δt(pd)=5.3 ns Maximum at 3.3 V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22
  • 2000-V Human-Body Model (A114-B, Class II)
  • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Active Noise Cancellation (ANC)
  • Barcode Scanners
  • Blood Pressure Monitors
  • CPAP Machines
  • Cable Solutions
  • E-Books
  • Embedded PCs
  • Field Transmitter: Temperature or Pressure Sensors
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Network-Attached Storage (NAS)
  • Server Motherboard and PSU
  • Software Defined Radio (SDR)
  • TV: High-Definition (HDTV), LCD, and Digital Video Communications Systems
In-Stock: 227
227 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4443$ 0.44
10+$ 0.3483$ 3.48
30+$ 0.3065$ 9.20
100+$ 0.2555$ 25.55
500+$ 0.2338$ 116.90
1,000+$ 0.2199$ 219.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$