LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC2813D-5 product image
  • UCC2813D-5 thumbnail 1
  • UCC2813D-5 thumbnail 2
  • UCC2813D-5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC2813D-5RoHS

Manufacturer
MPN
UCC2813D-5
LCSC Part #
C2865424
Packaging
SOIC-8
Customer #
Key Attributes
UCCx813-x Low-Power Economy BiCMOS Current-Mode PWM
Datasheetpdf iconTI UCC2813D-5
In-Stock: 23
23 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 2.3752$ 2.38
Standard Packaging75/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Output Current20mA
FeaturesLeading edge blanking;Slope compensation;Under-voltage lockout;Soft-start;Under Voltage Protection;Over Current Protection
TopologyBoost;Flyback;Forward
Duty Cycle(Max)50%
Frequency - Switching26kHz~36kHz
Operating Voltage3.6V~12V
Output Voltage4V

Introduction

AI Translation

The UCC3813-x device family of high-speed, lowpower integrated circuits contains all of the control and drive components required for off-line and DC-toDC fixed-frequency current-mode switching power supplies with minimal parts count. These devices have the same pin configuration as the UC384x device family, and also offer the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input. The UCC3813-x device family offers a variety of package options, temperature-range options, choice of maximum duty cycle, and choice of critical voltage levels. Devices with lower reference voltage such as the UCC3813-3 and UCC3813-5 fit best into battery operated systems, while the higher reference and the higher UVLO hysteresis of the UCC3813-2 device and UCC3813-4 device make these ideal choices for use in off-line power supplies. The UCC2813-x device series is specified for operation from -40°C to 85°C and the UCC3813-x device series is specified for operation from 0°C to 70°C.

Features

AI Translation
  • 100-μA typical starting supply current
  • 500-μA typical operating supply current
  • Operation to 1 MHz
  • Internal soft start
  • Internal fault soft start
  • Internal leading-edge blanking of the current sense signal
  • 1-A totem-pole output
  • 70-ns typical response from current-sense to gate drive output
  • 1.5% Tolerance Voltage Reference
  • Same Pinout as the UCC3802 device, UC3842 device, and UC3842A device families

Applications

AI Translation
  • Switch mode power supplies (SMPS)
  • DC-DC converters
  • Power modules
  • Industrial PSUs Battery operated PSUs