TI TLC5945PWPR
| Manufacturer | |
| MPN | TLC5945PWPR |
| LCSC Part # | C2865415 |
| Packaging | TSSOP-28-EP |
| Customer # | |
| Key Attributes | 30MHz PWM 16 80mA 3V~5.5V TSSOP-28-EP LED Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-28-EP | |
| Frequency - Switching | 30MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-28-EP | |
| Frequency - Switching | 30MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
Introduction
The TLC5945 is a 16-channel, constant-current sink, LED driver. Each channel has an individually adjustable 4096-step grayscale PWM brightness control and a 64-step constant-current sink (dot correction). The dot correction adjusts the brightness variations between LED channels and other LED drivers. Both grayscale control and dot correction are accessible via a serial interface. A single external resistor sets the maximum current value of all 16 channels. The TLC5945 features two error information circuits. The LED open detection (LOD) indicates a broken or disconnected LED at an output terminal. The thermal error flag (TEF) indicates an overtemperature condition.
Features
- 16 Channels
- 12-bit (4096 Steps) Grayscale PWM Control Dot Correction – 6 bit (64 Steps)
- Drive Capability (Constant-Current Sink) – 0 mA to 80 mA
- LED Power Supply Voltage up to 17 V
- VCC = 3.0V to 5.5 V
- Serial Data Interface
- 30-MHz Data Transfer Rate
- CMOS Level I/O
- Error Information – LOD: LED Open Detection TEF: Thermal Error Flag
Applications
- Monocolor, Multicolor, Full-Color LED Displays
- LED Signboards
- Display Back-lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4217 | $ 4.42 |
| 10+ | $ 3.9074 | $ 39.07 |
| 30+ | $ 3.6461 | $ 109.38 |
| 100+ | $ 3.2956 | $ 329.56 |
| 500+ | $ 3.1691 | $ 1584.55 |
| 1,000+ | $ 3.1155 | $ 3115.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-28-EP | |
| Frequency - Switching | 30MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-28-EP | |
| Frequency - Switching | 30MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
Introduction
The TLC5945 is a 16-channel, constant-current sink, LED driver. Each channel has an individually adjustable 4096-step grayscale PWM brightness control and a 64-step constant-current sink (dot correction). The dot correction adjusts the brightness variations between LED channels and other LED drivers. Both grayscale control and dot correction are accessible via a serial interface. A single external resistor sets the maximum current value of all 16 channels. The TLC5945 features two error information circuits. The LED open detection (LOD) indicates a broken or disconnected LED at an output terminal. The thermal error flag (TEF) indicates an overtemperature condition.
Features
- 16 Channels
- 12-bit (4096 Steps) Grayscale PWM Control Dot Correction – 6 bit (64 Steps)
- Drive Capability (Constant-Current Sink) – 0 mA to 80 mA
- LED Power Supply Voltage up to 17 V
- VCC = 3.0V to 5.5 V
- Serial Data Interface
- 30-MHz Data Transfer Rate
- CMOS Level I/O
- Error Information – LOD: LED Open Detection TEF: Thermal Error Flag
Applications
- Monocolor, Multicolor, Full-Color LED Displays
- LED Signboards
- Display Back-lighting
C2865415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



