TI TLC393IDR
| Manufacturer | |
| MPN | TLC393IDR |
| LCSC Part # | C2865397 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | DUAL MICROPOWER LinCMOS VOLTAGE COMPARATOR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 22uA | |
| Output Mode | MOS | |
| Propagation Delay Time | 2.5us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD protection | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 5pA | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 3V~16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TLC193 and TLC393 consist of dual independent micropower voltage comparators designed to operate from a single supply. They are functionally similar to the LM393 but uses one-twentieth the power for similar response times. The open-drain MOS output stage interfaces to a variety of loads and supplies.
Features
AI Translation
- Very Low Power... 110 μA Typ at 5 V
- Fast Response Time... tPLH = 2.5 μs Typ With 5-mV Overdrive
- Single Supply Operation: TLC393C... 3V to 16 V; TLC393I... 3V to 16V; TLC393Q... 4V to 16V; TLC393M... 4V to 16V; TLC193M... 4V to 16V
- On-Chip ESD Protection
- Texas Instruments LinCMOS™ process offers superior analog performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance, and low bias currents, the LinCMOS™ process offers extremely stable input offset voltages, even with differential input stresses of several volts.
In-Stock: 77
77 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0027 | $ 1.00 |
| 10+ | $ 0.8866 | $ 8.87 |
| 30+ | $ 0.777 | $ 23.31 |
| 100+ | $ 0.6948 | $ 69.48 |
| 500+ | $ 0.6626 | $ 331.30 |
| 1,000+ | $ 0.6448 | $ 644.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 22uA | |
| Output Mode | MOS | |
| Propagation Delay Time | 2.5us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD protection | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 5pA | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 3V~16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TLC193 and TLC393 consist of dual independent micropower voltage comparators designed to operate from a single supply. They are functionally similar to the LM393 but uses one-twentieth the power for similar response times. The open-drain MOS output stage interfaces to a variety of loads and supplies.
Features
AI Translation
- Very Low Power... 110 μA Typ at 5 V
- Fast Response Time... tPLH = 2.5 μs Typ With 5-mV Overdrive
- Single Supply Operation: TLC393C... 3V to 16 V; TLC393I... 3V to 16V; TLC393Q... 4V to 16V; TLC393M... 4V to 16V; TLC193M... 4V to 16V
- On-Chip ESD Protection
- Texas Instruments LinCMOS™ process offers superior analog performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance, and low bias currents, the LinCMOS™ process offers extremely stable input offset voltages, even with differential input stresses of several volts.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



