TI SN74AUC1G19DBVR
| Manufacturer | |
| MPN | SN74AUC1G19DBVR |
| LCSC Part # | C2865342 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1-of-2 Decoder/Demultiplexer |
| Description | 1/2 800mV~2.7V 10uA 2.4ns@1.8V,15pF SOT-23-6 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
84
84
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5913 | $ 0.59 |
10+ | $ 0.4786 | $ 4.79 |
30+ | $ 0.4215 | $ 12.65 |
100+ | $ 0.3659 | $ 36.59 |
500+ | $ 0.3165 | $ 158.25 |
1,000+ | $ 0.2995 | $ 299.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$