LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A1601DGNT product image
  • TPS7A1601DGNT thumbnail 1
  • TPS7A1601DGNT thumbnail 2
  • TPS7A1601DGNT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A1601DGNTRoHS

Manufacturer
MPN
TPS7A1601DGNT
LCSC Part #
C2865275
Packaging
MSOP-8-EP
Customer #
Key Attributes
100mA, 60V ultra-low IQ low-dropout (LDO) regulator with power-good indication and enable functionality
Datasheetpdf iconTI TPS7A1601DGNT
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3598$ 3.36
10+$ 3.2852$ 32.85
30+$ 3.2366$ 97.10
100+$ 3.1879$ 318.79
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingMSOP-8-EP
Output Voltage1.2V~18.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5uA
Output ConfigurationPositive
Operating Voltage60V
Output Current100mA
FeaturesEnable control;Operating status indication;Over Current Protection;Thermal shutdown;Input under-voltage protection
Output TypeAdjustable

Introduction

AI Translation

The TPS7A16 series ultra-low quiescent current, low-dropout (LDO) regulators offer the advantages of ultra-low quiescent current, high input voltage, and compact, high thermal-dissipation packages. The TPS7A16 series devices are designed for continuous or discontinuous (standby power) battery-powered applications, where ultra-low quiescent current is critical for extending system battery life. The TPS7A16 series features an enable pin (EN) compatible with standard CMOS logic and an integrated open-drain, active-high power-good output (PG) with user-programmable delay. These pins are dedicated to MCU-based, battery-powered applications requiring power rail sequencing. In addition, the TPS7A16 devices are well suited for generating low-voltage supplies from multi-cell battery solutions — ranging from multi-cell power tool packs to automotive applications. The device not only provides a well-regulated voltage rail, but also withstands voltage transients and maintains regulation during transient events. These features enable simpler and more cost-effective surge protection circuitry.

Features

AI Translation
  • Wide input voltage range: 3V to 60V
  • Ultra-low quiescent current: 5µA
  • Shutdown quiescent current: 1µA
  • Output current: 100mA
  • Low dropout voltage: 60mV at 20mA
  • Accuracy: 2%
  • Available options: Fixed output voltage: 3.3V, 5V; Adjustable output voltage: 1.2V to 18.5V
  • Power-good indication with programmable delay
  • Current limiting and thermal shutdown protection
  • Stable with ceramic output capacitors: ≥2.2µF
  • Package: High thermal performance MSOP-8 and SON-8 PowerPAD
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Notebook PC, digital TV, and private LAN system power supplies
  • High-cell-count battery packs for power tools and other battery-powered microprocessor and microcontroller systems
  • Automotive audio, navigation, infotainment, and other automotive systems
  • Smoke and CO₂ detectors, and battery-powered alarm and security systems