TI ULN2003BPWR
| Manufacturer | |
| MPN | ULN2003BPWR |
| LCSC Part # | C2865148 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | High-voltage, high-current Darlington transistor array |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Reverse current blocking | |
| number of channels | 7 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | - | |
| Operating Voltage | 0V~50V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 46
46 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4639 | $ 0.46 |
| 10+ | $ 0.3679 | $ 3.68 |
| 30+ | $ 0.3272 | $ 9.82 |
| 100+ | $ 0.2751 | $ 27.51 |
| 500+ | $ 0.2523 | $ 126.15 |
| 1,000+ | $ 0.2393 | $ 239.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Reverse current blocking | |
| number of channels | 7 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | - | |
| Operating Voltage | 0V~50V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



