TI SN74LVC245ARGYR
| Manufacturer | |
| MPN | SN74LVC245ARGYR |
| LCSC Part # | C2865115 |
| Packaging | VQFN-20-EP(3.6x4.6) |
| Customer # | |
| Key Attributes | Octal Bus Transceiver With 3-State Outputs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.6x4.6) | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Propagation Delay | 7.3ns@3.6V,50pF | |
| Quiescent Current | 30uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.6x4.6) | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Propagation Delay | 7.3ns@3.6V,50pF | |
| Quiescent Current | 30uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These octal bus transceivers are designed for 1.65-V to 3.6-V VCC operation. The ’LVC245A devices are designed for asynchronous communication between data buses.
Features
AI Translation
- Operates From 1.65 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tₚd of 6.3 ns at 3.3 V
- Typical Vₒₗₚ (Output Ground Bounce) <0.8 V at VCC = 3.3 V, Tₐ = 25℃
- Typical Vₒₕᵥ (Output Vₒₕ Undershoot) >2 V at VCC = 3.3 V, Tₐ = 25℃
- Iₒff Supports Live Insertion, Partial-Power-Down Mode and Back Drive protection
- Supports Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model 1000-V Charged-Device Model
Applications
AI Translation
- Cable Modem Termination Systems
- Servers
- LED Displays
- Network Switches
- Telecom Infrastructure
- Motor Drivers
- I/O Expanders
In-Stock: 39
39 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6283 | $ 0.63 |
| 10+ | $ 0.5092 | $ 5.09 |
| 30+ | $ 0.4504 | $ 13.51 |
| 100+ | $ 0.3917 | $ 39.17 |
| 500+ | $ 0.3558 | $ 177.90 |
| 1,000+ | $ 0.3378 | $ 337.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.6x4.6) | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Propagation Delay | 7.3ns@3.6V,50pF | |
| Quiescent Current | 30uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.6x4.6) | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Propagation Delay | 7.3ns@3.6V,50pF | |
| Quiescent Current | 30uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These octal bus transceivers are designed for 1.65-V to 3.6-V VCC operation. The ’LVC245A devices are designed for asynchronous communication between data buses.
Features
AI Translation
- Operates From 1.65 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tₚd of 6.3 ns at 3.3 V
- Typical Vₒₗₚ (Output Ground Bounce) <0.8 V at VCC = 3.3 V, Tₐ = 25℃
- Typical Vₒₕᵥ (Output Vₒₕ Undershoot) >2 V at VCC = 3.3 V, Tₐ = 25℃
- Iₒff Supports Live Insertion, Partial-Power-Down Mode and Back Drive protection
- Supports Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model 1000-V Charged-Device Model
Applications
AI Translation
- Cable Modem Termination Systems
- Servers
- LED Displays
- Network Switches
- Telecom Infrastructure
- Motor Drivers
- I/O Expanders
C2865115 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



