LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G00DPWR product image
  • SN74LVC1G00DPWR thumbnail 1
  • SN74LVC1G00DPWR thumbnail 2
  • SN74LVC1G00DPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G00DPWRRoHS

Manufacturer
MPN
SN74LVC1G00DPWR
LCSC Part #
C2865092
Packaging
X2-SON-4-EP(0.8x0.8)
Customer #
Key Attributes
Single 2-Input Positive-NAND Gate
Datasheetpdf iconTI SN74LVC1G00DPWR
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1811$ 0.91
50+$ 0.1439$ 7.20
150+$ 0.1258$ 18.87
500+$ 0.1096$ 54.80
3,000+$ 0.1051$ 315.30
6,000+$ 0.1024$ 614.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingX2-SON-4-EP(0.8x0.8)
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low300mV;400mV;450mV;550mV
Propagation Delay3.8ns@3.3V
FeaturesLive insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input
Input Logic Level - Low700mV;800mV
Input Logic Level - High1.7V;2V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.3V;2.4V;3.8V
Quiescent Current(Iq)10uA
Number of Channels1;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single 2-input positive-NAND gate is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC1G00 performs the Boolean function Y = (A x B)(overline) or Y = A(overline) + B(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G00 is available in a variety of packages, including the ultra-small DPW package with a body size of 0.8 mm x 0.8 mm.

Features

AI Translation
  • Available in the Ultra Small 0.64–mm² Package (DPW) With 0.5 mm Pitch
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Provides Down Translation to VCC
  • Max tpd of 3.8 ns at 3.3 V
  • Low Power Consumption, 10-μA Max ICC
  • ±24-mA Output Drive at 3.3 V
  • Supports Live Insertion, Partial-Power-Down Mode, and Back Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock: Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • MP3 Player/Recorder (Portable Audio)
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server AC/DC Supply: Single
  • Controller: Analog and Digital
  • Solid State Drive (SSD): Client and Enterprise
  • TV: LCD/Digital and High-Definition (HDTV)
  • Tablet: Enterprise
  • Video Analytics: Server
  • Wireless Headset, Keyboard, and Mouse