TI LM7915CT/NOPB
| Manufacturer | |
| Mfr. Part # | LM7915CT/NOPB |
| LCSC Part # | C2865072 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | 1.5A Negative Voltage Linear Regulator |
| Description | Negative Fixed 15V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2517 | $ 1.25 |
10+ | $ 1.2146 | $ 12.15 |
45+ | $ 0.9871 | $ 44.42 |
90+ | $ 0.9624 | $ 86.62 |
Standard Packaging 45/Full
Tube | ||